iTMOV - Varistors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20RP385M TTI: TMOV20RP385M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP275M TTI: TMOV14RP275M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP275ML2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV20RP320M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP510M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 670 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP140M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP420M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP300M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP200M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 200 VAC | 530 V | 14 mm | 6 kA | 630 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV14RP150M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 264 V | 395 V | 14 mm | 6 kA | 60 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP130M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 20 mm | 10 kA | 100 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP150M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP175M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 135 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP300M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP300ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | iTMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 198 V | 300 V | 20 mm | 10 kA | 52 J | 2.4 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP275M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP750M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP625M TTI: TMOV20RP625M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.65 kV | 20 mm | 10 kA | 250 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV14RP320M TTI: TMOV14RP320M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP175ML2T7 TTI: TMOV20RP175ML2T7 Littelfuse Availability: 0In Stock12.000 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock12.000 On Order Expected | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP130ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 130 VAC | 205 VDC | 340 V | 14 mm | 6 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP385ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 1.025 kV | 14 mm | 6 kA | 360 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP140ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 360 V | 14 mm | 6 kA | 900 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP175ML4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Bulk |