Chemi-Con - Varistors
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND07V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 7 mm | 500 A | 1.9 J | 2.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 60 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 140 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 110 V | 7 mm | 500 A | 2.7 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 800 A | 3.2 J | 6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 35 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 J | 105 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 10 mm | 1 kA | 4.7 J | 4.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 12 mm | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND12V-681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12 mm | 4.2 kA | 67 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV431KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 14 mm | 460 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV621KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 14 mm | 330 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND05V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 570 V | 5 mm | 800 A | 9.5 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 7 mm | 5.4 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV221KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 7 mm | 230 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND10V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 37 VDC | 47 V | 93 V | 10 mm | 1 kA | 5.6 J | 4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 14 mm | 23 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV241KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 240 V | 395 V | 14 mm | 800 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 2 kA | 4.3 J | 16.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 6.5 J | 12 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND14V-751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND20SV390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 20 mm | 36 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 7000A AEC-Q200 | Not Available Online | V | Bulk |