Chemi-Con - Varistors

318 Results
318 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND05SV220KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 16VDC 22V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
48 V
5 mm
3.6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05SV390KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 28VDC 39V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
86 V
5 mm
2.3 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
7.5 mm
800 A
3 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-151KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 125VDC 150V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7.5 mm
800 A
4.5 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
325 V
7.5 mm
800 A
5 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV821KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 670VDC 820V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
820 V
1.355 kV
14 mm
250 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND14V-151KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 125VDC 150V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 mm
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-152KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1220VDC 1500V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 mm
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
6 kA
90 J
550 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
560 VDC
68 V
135 V
14 mm
2 kA
16 J
6.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07SV390KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 28VDC 39V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
77 V
7 mm
3.6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
8.5 mm
1.25 kA
6 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
8.5 mm
1.25 kA
7 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20SV102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1 kV
1.65 kV
20 mm
560 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV241KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
240 V
395 V
20 mm
2.3 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV621KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
620 V
1.025 kV
20 mm
900 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
135 V
20 mm
26 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
750 V
1.24 kV
20 mm
750 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND07V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
55 VDC
68 V
135 V
7 mm
500 A
3.3 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
3 kA
35 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-122KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 980VDC 1200V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
720 VAC
980 VDC
1.2 kV
1.95 kV
22.5 mm
7.5 kA
480 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-331KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 270VDC 330V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
21.5 mm
10 kA
160 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
21.5 mm
10 kA
273 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV221KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
220 V
360 V
10 mm
450 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV330KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 24VDC 33V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
65 V
10 mm
8.5 nF
- 55 C
+ 125 C
Ammo Pack
  • ...
  • 9
  • 10
  • 11