Chemi-Con - Varistors
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND10SV681KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 10 mm | 260 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 10 mm | 235 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND05V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 0.8 J | 1.48 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 1 kA | 4 J | 5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 180 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 110 J | 2.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND05V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 123 V | 5 mm | 250 A | 1.3 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 10 mm | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND14V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND23G-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 430uF 430 Volt | Not Available Online | G | MOVs | PCB Mount | Radial | Bulk | |||||||||||||||
0In Stock | V | MOVs | |||||||||||||||||||
Mfr: TND05V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 15 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 13.5 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 845 V | 7 mm | 1.75 kA | 30 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 55 J | 850 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 3.5 kA | 42 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 7.5 J | 100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 11 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 12 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 150 V | 5 mm | 250 A | 1.6 J | 870 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV560KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 110 V | 7 mm | 2.9 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND20SV221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 20 mm | 2.5 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 20 mm | 2 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 20 mm | 41 nF | - 55 C | + 125 C | Bulk |