Chemi-Con - Varistors
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND20SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 20 mm | 560 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 240 V | 395 V | 20 mm | 2.3 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 20 mm | 900 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 20 mm | 26 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 20 mm | 750 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND07V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 135 V | 7 mm | 500 A | 3.3 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 3 kA | 35 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-122KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 22.5 mm | 7.5 kA | 480 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 21.5 mm | 10 kA | 160 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 21.5 mm | 10 kA | 273 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10SV221KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 10 mm | 450 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 10 mm | 8.5 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV561KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 10 mm | 305 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV621KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 10 mm | 280 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 18 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 2.2 J | 8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 8.5 mm | 1.25 kA | 15 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 20 J | 160 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 3 kA | 60 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 75 J | 5.1 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | H | MOVs | PCB Mount | Radial | |||||||||||||||||
Mfr: TND07V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 17 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 67 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 7.5 kA | 360 J | 620 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 250 A | 0.5 J | 2.09 nF | - 40 C | + 85 C | Bulk |