Chemi-Con - Varistors

318 Results
318 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND20SV271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
270 V
455 V
20 mm
2 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 24VDC 33V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
65 V
20 mm
41 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND07V-201KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 170VDC 200V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.75 kA
12.5 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
23 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-241KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3 kA
30 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-561KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
922 V
20 mm
7.5 kA
273 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
3 kA
67 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV220KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 16VDC 22V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
43 V
10 mm
12 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV431KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
430 V
710 V
10 mm
240 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV470KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 34VDC 47V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
93 V
10 mm
6.8 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
10 mm
6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05SV330KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 24VDC 33V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
73 V
5 mm
2.5 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14V-821KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 670VDC 820V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
165 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
7 mm
500 A
0.7 J
4.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV271KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
270 V
455 V
10 mm
350 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
10 mm
1 kA
2 J
9.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
10 mm
3.5 kA
22 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12 mm
4.2 kA
70 J
235 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 1000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
14 mm
13 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
55 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV681KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1.12 kV
14 mm
310 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
750 V
1.24 kV
14 mm
280 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND14SV911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
910 V
1.5 kV
14 mm
230 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20V-471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
10 kA
250 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV471KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 5000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
14 mm
420 pF
- 55 C
+ 125 C
Ammo Pack
  • 1
  • 2
  • 3
  • 4