Chemi-Con - Varistors

318 Results
318 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND05SV470KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 34VDC 47V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
104 V
5 mm
2 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05V-820KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 65VDC 82V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
125 V
7.5 mm
800 A
2.5 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
30 J
2.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07SV680KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
135 V
7 mm
2.6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND20SV431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
430 V
710 V
20 mm
1.3 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 34VDC 47V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
93 V
20 mm
33 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND07V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
8.5 mm
1.25 kA
11 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 22VDC 27V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
8.5 mm
500 A
1.3 J
2.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 26VDC 33V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
11.5 mm
800 A
4 J
5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
20 mm
7.5 kA
400 J
560 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
20 mm
3 kA
12 J
39 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
20 mm
10 kA
85 J
3.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
21.5 mm
10 kA
180 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 44VDC 56V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
44 VDC
56 V
110 V
21.5 mm
10 kA
36 J
17 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
11.5 mm
3 kA
50 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND09V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
55 VDC
68 V
135 V
9 mm
800 A
8.2 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV241KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
240 V
395 V
10 mm
400 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV471KTLBPSA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
10 mm
220 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV561KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
560 V
922 V
10 mm
305 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10V-182KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1465VDC 1800V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
13.5 mm
3.5 kA
183 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-201KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 170VDC 200V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
14 mm
6 kA
50 J
950 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
136 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 44VDC 56V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
44 VDC
56 V
110 V
14 mm
2 kA
13 J
7.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
8.5 mm
1.75 kA
27.5 J
130 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 4
  • 5
  • 6