Chemi-Con - Varistors
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND20V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 7.5 kA | 273 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3 kA | 10 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 7.9 J | 10 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 25 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 135 V | 20 mm | 3 kA | 44 J | 15 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 37 VDC | 47 V | 93 V | 7 mm | 500 A | 2.3 J | 1.9 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 2.6 J | 7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 2500A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND10V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 922 V | 10 mm | 3.5 kA | 67 J | 195 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 12 mm | 180 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND12SV431KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 12 mm | 375 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND12SV681KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 12 mm | 260 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND12V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND14V-101KTEAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100V 10% | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 25 J | 2.7 nF | - 40 C | + 85 C | |||||||
0In Stock | H | MOVs | PCB Mount | Radial | |||||||||||||||||
Mfr: TND10V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 67 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 14 mm | 21 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV511KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 14 mm | 390 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND05SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 48 V | 5 mm | 3.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 86 V | 5 mm | 2.3 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 7.5 mm | 800 A | 3 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7.5 mm | 800 A | 4.5 J | 270 pF | - 40 C | + 85 C | Bulk |