V - Chemi-Con - Varistors

199 Results
199 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND14V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
25 J
2.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-201KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 170VDC 200V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
20 mm
10 kA
100 J
2.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
37 VDC
47 V
104 V
5 mm
250 A
1.1 J
1.14 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
14 mm
2 kA
3.6 J
19.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
14 mm
6 kA
45 J
1.65 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 18VDC 22V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
5.3 J
13.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
3 kA
12 J
1.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
9 mm
3 kA
14.5 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
9 mm
800 A
2 J
9.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-151KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 125VDC 150V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
9 mm
3 kA
18 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
800 A
2.2 J
8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-181KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 145VDC 180V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
300 V
9 mm
3 kA
22 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
3 kA
27.5 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
37 VDC
47 V
93 V
20 mm
3 kA
30 J
19 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3 kA
45 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-122KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 980VDC 1200V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
720 VAC
980 VDC
1.2 kV
1.95 kV
10 mm
3.5 kA
120 J
95 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-112KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 895VDC 1100V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
20 mm
7.5 kA
440 J
510 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-122KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 980VDC 1200V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
720 VAC
980 VDC
1.2 kV
1.95 kV
14 mm
5 kA
240 J
170 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
200 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-241KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
30 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 22VDC 27V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
3.2 J
6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12 mm
4.2 kA
100 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-182KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1465VDC 1800V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
12 mm
4.2 kA
183 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12 mm
4.2 kA
90 J
195 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
250 A
0.4 J
2.54 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4