KEMET - Varistors
310 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE2220M102R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 1000A 2220 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: VE0805M101R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Mfr: VM105MK122R030P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 38V 1200A 1uF AEC-Q200 | Not Available Online | VM | MLVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 77 V | 10 J | 1 uF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VC0805M101R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 100A 0805 AEC-Q200 | Not Available Online | VC | 0805 (2012 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Mfr: VC1210M251R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 250A 1210 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 250 A | 400 mJ | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC1210M301R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 300A 1210 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 300 A | 800 mJ | 4.1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VE1206M151R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 150A 1206 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2 VAC | 3 VDC | 4 V | 12 V | 150 A | 200 mJ | 4 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: VE1206M151R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 150A 1206 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 23 V | 150 A | 500 mJ | 2.6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: VE0603M300R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 30A 0603 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Not Available Online | Reel | VK105MK151R020P050 | ||||||||||||||||||||
Not Available Online | Bulk | VM105MK801R020P050 | ||||||||||||||||||||
Mfr: VE0805M101R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: VE0603M300R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 30A 0603 AEC-Q200 | Not Available Online | VE | 4 VAC | 5.5 VDC | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||||||
Mfr: VE1206M151R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 150A 1206 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | ||||||||||||||||||
Not Available Online | VP | Reel | ||||||||||||||||||||
Mfr: VC0603M300R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 30A 0603 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2 VAC | 3 VDC | 4 V | 10 V | 30 A | 100 mJ | 360 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VM474MK801R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 800A .47uF AEC-Q200 | Not Available Online | VM | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 6 J | 470 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||
Not Available Online | Reel | VK105MK151R017P050 | ||||||||||||||||||||
Not Available Online | Bulk | VM105MK122R030P050 |