Toshiba - ESD Protection Diodes / TVS Diodes
423 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S6.8ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8.5 V | 6.8 V | SL-2 | 2.5 A | 40 W | 25 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6.8 | Reel | |||||
Mfr: DF2S16FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 22 V | 15.3 V | SOD-923-2 | 1 A | 10 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S16 | Reel | ||||||
Mfr: DF10G6M4N,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 25 V | 6.2 V | DFN-10 | 2 A | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF10G6 | Reel | |||||
Mfr: DF3D29FU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:26V @1mA VESD:+/-25V IPP:3A IR:0.1uA SOT-323 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOT-323-3 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | AEC-Q200 | Reel | DF3D29FU,LXHF(B | ||||
Mfr: DF2B18FU,H3XHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOD-323 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | TVS Diode | AEC-Q101 | Reel | DF2B18FU,H3XHF(B DF2B18FU,H3XHF | |||
Mfr: DF5A5.6LFU(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 8 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A5.6 | Reel | |||||||||
Mfr: DF5A6.2FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3 V | SMD/SMT | 5.8 V | SOT-353-5 | 55 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF5A6.8F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SC-74A-5 (SOT-25-5) | 45 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF2B18FU,H3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Suppressors / TVS Diodes SNG Bi-directional. Automotive; AEC-Q101 option available | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B18 | AEC-Q100 | Reel | ||||
Mfr: DF2S5.6FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 3.5 V | SMD/SMT | 5.3 V | SOD-923-2 | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | ||||||||
Mfr: DF2S10ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes SOD-962 VRMW 8V at 1uA TVS Diodes | 0In Stock | Reel | |||||||||||||||||||||
Mfr: DF2S6.8CT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DIODE | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.4 V | CST-2 | 25 pF | 30 kV | + 150 C | ESD Suppressors | DF2S6.8 | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel | |||||||||||
0In Stock | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | 1005 (2512 metric) | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||||
Mfr: DF2S14P1CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: DF2B5M4ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-Dir ESD 2A; 3.6V SOD-962 (SL2) | 0In Stock | Bidirectional | 1 Channel | 3.6 V | SMD/SMT | 20 V | 5 V | SOD-962-2 | 2 A | 30 W | 0.15 pF | 16 kV | 16 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 6.4 V | CST-3 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||||||||
Mfr: DF2S6.2FSTPL3 TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 1 Circuit 32pF 2.5uA 6.2V at 5mA | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | SOD-923-2 | 32 pF | 30 kV | + 150 C | ESD Suppressors | DF2S6.2 | Reel | ||||||||||
Mfr: DF5A5.6FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW | 0In Stock | Unidirectional | 4 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 65 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A5.6 | Reel | |||||||||
Mfr: DF2S30ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes SOD-962 VRMW 23V 1uA TVS Diodes | 0In Stock | Reel | |||||||||||||||||||||
Mfr: DF6S25P3NU,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes LF ESD Protection Diodes 21V, SOD-323(USC) | 0In Stock | Reel | |||||||||||||||||||||
Mfr: DF2S6.8FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | SMD/SMT | SOD-923-2 | TVS Diodes | DF2S6.8 | Reel | |||||||||||||||||
Mfr: DF2S6M4CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode .5pF 5.6V | 0In Stock | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 15 V | 5.6 V | SOD-882-2 | 2 A | 30 W | 0.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF2B6M4SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 8.5 V | 5.7 V | SL-2 | 2 A | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||
Mfr: DF2S5.6ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 3.5 V | SMD/SMT | 6.5 V | 5.6 V | SL-2 | 2.5 A | 32 W | 40 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel |