Toshiba - ESD Protection Diodes / TVS Diodes
423 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3S6.8ECT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 5.3 V | CST-3 | 37 pF | 8 kV | + 150 C | ESD Suppressors | DF3S6.8ECT | Reel | ||||||||||
Mfr: DF5A3.6F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 1 V | SMD/SMT | 3.4 V | SC-74A-5 (SOT-25-5) | 110 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A3.6 | Reel | |||||||||
Mfr: DF2S8.2FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 1 Circuit 20pF 0.5uA 8.2V | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 7.7 V | SOD-923-2 | 150 W | 20 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S8.2 | Reel | ||||||||
Mfr: DF2B20M4SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 18.5 V | SMD/SMT | 27.6 V | 22.5 V | SL-2 | 500 mA | 0.5 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||||
Mfr: DF2B5SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 5.5A +/-17kV | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 11.5 V | 4.5 V | SL-2 | 5.5 A | 77 W | 7.2 pF | 17 kV | 17 kV | - 55 C | + 150 C | ESD Suppressors | DF2B5SL | Reel | ||||||
Mfr: DF10G7M1N,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6 V | DFN-10 | 0.3 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF10G7 | Reel | ||||||||
0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||||
0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||||
0In Stock | Unidirectional | ESD Suppressors | Reel | ||||||||||||||||||||
0In Stock | Unidirectional | ESD Suppressors | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: DF2B6M4ASL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-Dir ESD 2A; 5.5V SOD-962 (SL2) | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 6.2 V | SOD-962-2 | 2 A | 30 W | 0.15 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF2B6M5CT,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel | ||||||||||
Mfr: DF2S6M5CT,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | SOD-882-2 | 2.5 A | 37 W | 20 kV | 20 kV | + 150 C | Reel | ||||||||||
Mfr: DF3D36FU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOT-323 | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | AEC-Q200 | Reel | DF3D36FU,LXHF(B | ||||
Mfr: DF2B36FU,H3XHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOD-323 | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOD-323-2 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | TVS Diode | AEC-Q101 | Reel | DF2B36FU,H3XHF(B DF2B36FU,H3XHF | |||
Mfr: DF3A3.3CT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 1 V | SMD/SMT | 3.1 V | SOT-883-3 | 115 pF | 30 kV | + 150 C | ESD Suppressors | DF3A3.3 | Reel | ||||||||||
Mfr: DF2B7SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 6pF 5.8V | 0In Stock | Bidirectional | 1 Channel | 5.3 V | SMD/SMT | 11 V | 6.8 V | SL-2 | 3 A | 45 W | 6 pF | 17 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7 | Reel | |||||
Mfr: DF2B6.8M1ACT,L3F TTI: Not Assigned Toshiba ESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 6 V | CST-2 | 2.5 A | 150 W | 300 pF | 12 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||
Mfr: DF2S12FU,H3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 11.4 V | SOD-323-2 | 15 pF | 20 kV | - 55 C | + 125 C | ESD Suppressors | DF2S12 | Reel | |||||||||
Mfr: DF2B29FU,H3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode SNG Bi-directional | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOD-323-2 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | DF2B29 | AEC-Q100 | Reel | ||||
Mfr: DF2S16CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE Uni-Directional | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 15.3 V | CST-2 | 10 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S16 | Reel | |||||||||
Mfr: DF2B6USL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 3.0pF 5.5V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.7 V | SOD-962-2 | 1.5 A | 30 W | 3 pF | 10 kV | 10 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF2B7AFS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-923-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | ||||||
Mfr: DF2B7M3SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 11 V | SL-2 | 2.5 A | 50 W | 0.2 pF | 12 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7 | Reel | |||||
Mfr: DF2S23P2CTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 14A +/-30kV | 0In Stock | Unidirectional | 1 Channel | 21 V | SMD/SMT | 30 V | 21.5 V | SOD-963-2 | 14 A | 500 W | 160 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2S23P2CTC | Reel |