DF2S16 - Toshiba - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S16CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE Uni-Directional | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 15.3 V | CST-2 | 10 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S16 | Reel | ||||||||
Mfr: DF2S16FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 22 V | 15.3 V | SOD-923-2 | 1 A | 10 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S16 | Reel | |||||
Mfr: DF2S16FS,L3M(T TTI: DF2S16FSL3M(T Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECT DIODE 12V FSC | 0In Stock | SMD/SMT | SOD-923-2 | TVS Diodes | DF2S16 | Reel |