• ESD Protection Diodes / TVS Diodes

DF2S6P2CTC - Toshiba - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: DF2S6P2CTC,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD protection diode 80A +/-30kV

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5.5 V
SMD/SMT
23.7 V
5.6 V
SOD-963-2
80 A
1.9 kW
600 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
DF2S6P2CTC
Reel