DF5A6.8 - Toshiba - ESD Protection Diodes / TVS Diodes
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A6.8LF(TE85L,F) TTI: DF5A6.8LF(TE85L,F) Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SC-74A-5 (SOT-25-5) | 6 pF | 8 kV | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF5A6.8CFU(TE85L,F TTI: DF5A6.8CFU(TE85L,F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-353-5 | 23 pF | 25 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF5A6.8FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-353-5 | 45 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF5A6.8F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SC-74A-5 (SOT-25-5) | 45 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF5A6.8LF,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Cap Diode 4 Circuit 6pF 6.8V | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 6.5 V | 6.5 pF | 8 kV | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF5A6.8JE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 45pF 0.5uA 6.8V | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-553-5 | 45 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF5A6.8LFUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SOT-353-5 | 6 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel | ||||||||
Mfr: DF5A6.8LJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Cap Diode 4 Circuit 6pF 6.8V | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | ESV-5 | 6 pF | 8 kV | + 150 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF5A6.8LF(TE85L,F) TTI: DF5A6.8LF(TE85LF) Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 7.1V USV | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SMV | 6 pF | 8 kV | + 125 C | ESD Suppressors | DF5A6.8 | Reel | |||||||||
Mfr: DF5A6.8CFU(TE85L,F TTI: DF5A6.8CFU(TE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 6.8V SOT353 | 0In Stock | TVS Diodes | DF5A6.8 | Reel | ||||||||||||||||||
Mfr: DF5A6.8LJELM TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | ESV-5 | 6 pF | 8 kV | + 150 C | ESD Suppressors | DF5A6.8 |