DF6D5M4N - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF6D5M4N,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD protection diode 2A +/-20kV | Not Available Online | Bidirectional | 2 Channel | 3.6 V | SMD/SMT | 10 V | 4 V | DFN-6 | 2 A | 30 W | 0.3 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF6D5M4N | Reel |