TVS Diode - Toshiba - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B29FU,H3XHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:26V @1mA VESD:+/-25V IPP:3A IR:0.1uA SOD-323 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOD-323-2 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | TVS Diode | AEC-Q101 | Reel | DF2B29FU,H3XHF(B DF2B29FU,H3XHF | |||
Mfr: DF2B18FU,H3XHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOD-323 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | TVS Diode | AEC-Q101 | Reel | DF2B18FU,H3XHF(B DF2B18FU,H3XHF | |||
Mfr: DF2B36FU,H3XHF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOD-323 | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOD-323-2 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | TVS Diode | AEC-Q101 | Reel | DF2B36FU,H3XHF(B DF2B36FU,H3XHF |