zeners - ESD Protection Diodes / TVS Diodes
470 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SZSMF12AT1G TTI: SZSMF12AT1G Littelfuse Availability: 3.000In Stock105.000 On Order Expected ESD Protection Diodes / TVS Diodes 200W ZEN TVS 12V UNI SOD123FL | 3.000In Stock105.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123-2 | 10.1 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | ||||||
Mfr: SZSMF48AT1G TTI: SZSMF48AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 48V UNI SOD123FL | 3.000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 56.1 V | SOD-123-2 | 2.6 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF26AT1G TTI: SZSMF26AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 26V UNI SOD123FL | 3.000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-123-2 | 4.8 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZ1.5SMC27AT3G TTI: SZ1.5SMC27AT3G Littelfuse Availability: 5.000In StockESD Protection Diodes / TVS Diodes 27V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 | 5.000In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMC (DO-214AB) | 40 A | 1.5 kW | - 65 C | + 150 C | SZ1.5SMCxxxAT3G | AEC-Q101 | Reel | |||||||
Mfr: SZSMF5.0AT1G TTI: SZSMF5.0AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 | 3.000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 21.7 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||
Mfr: PJMBZ27V-AU-R1-000A1 TTI: PJMBZ27V-AU-R1-000A1 Panjit Availability: 18.000In Stock6.000 On Order Expected 12-Jan-27 ESD Protection Diodes / TVS Diodes DUAL ZENER 150W 22VWM SOT23 | 18.000In Stock6.000 On Order Expected 12-Jan-27 | TVS Diodes | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: SZSMF30AT1G TTI: SZSMF30AT1G Littelfuse Availability: 0In Stock27.000 On Order Expected ESD Protection Diodes / TVS Diodes 30V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock27.000 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 4.1 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||
Mfr: SZ1SMA24CAT3G TTI: SZ1SMA24CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24V 400W BI-DIR SZ1SMA AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | 16 kV | 16 kV | - 65 C | + 150 C | SZ1SMAxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMA33CAT3G TTI: SZ1SMA33CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 33V 400W BI-DIR SZ1SMA AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | 190 pF | 16 kV | 16 kV | - 65 C | + 150 C | TVS Diodes | SZ1SMAxxCAT3G | AEC-Q101 | Reel | |||
Mfr: SZ1.5SMC33AT3G TTI: SZ1.5SMC33AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 33V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33 A | 1.5 kW | - 65 C | + 150 C | SZ1.5SMCxxxAT3G | AEC-Q101 | Reel | |||||||
Mfr: SZ1.5SMC62AT3G TTI: SZ1.5SMC62AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 62V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMC (DO-214AB) | 17.7 A | 1.5 kW | - 65 C | + 150 C | SZ1.5SMCxxxAT3G | AEC-Q101 | Reel | |||||||
Mfr: SZSMF36AT1G TTI: SZSMF36AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 36V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123-2 | 3.4 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||
Mfr: SZSMF20AT1G TTI: SZSMF20AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 20V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123-2 | 6.2 A | 200 W | 8 kV | - 55 C | + 150 C | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZSMF33AT1G TTI: SZSMF33AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 33V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123-2 | 3.8 A | 200 W | 8 kV | - 55 C | + 150 C | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMA48AT3G TTI: SZ1SMA48AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 48V 400W UNI-DIR SZ1SMA AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | 265 pF | - 65 C | + 150 C | SZ1SMAxxxAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB33AT3G TTI: SZP6SMB33AT3G Littelfuse Availability: 0In Stock50.000 On Order Expected ESD Protection Diodes / TVS Diodes 33V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock50.000 On Order Expected | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.2 A | 600 W | 585 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1.5SMC39AT3G TTI: SZ1.5SMC39AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 39V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28 A | 1.5 kW | - 65 C | + 150 C | SZ1.5SMCxxxAT3G | AEC-Q101 | Reel | |||||||
Mfr: SZ1SMB150AT3G TTI: SZ1SMB150AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 150VWM 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMB (DO-214AA) | 2.5 A | 600 W | 135 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB54AT3G TTI: SZ1SMB54AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 54VWM 5% UNI DO214AA | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 330 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZSMF6L45AT3G TTI: SZSMF6L45AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 45V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SOD-123FL-2 | 8.3 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L7.5AT3G TTI: SZSMF6L7.5AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 7.5V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | SOD-123FL-2 | 46.5 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L12AT3G TTI: SZSMF6L12AT3G Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 12V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123FL-2 | 30.2 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF28AT1G TTI: SZSMF28AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 28V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 32.8 V | SOD-123-2 | 4.4 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF58AT1G TTI: SZSMF58AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 58V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-123-2 | 2.1 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF4L60CAT1G TTI: SZSMF4L60CAT1G Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Zen TVS 400W 60V BI SOD-123FL TR7 | Not Available Online | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SOD-123FL-2 | 4.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SZSMF4L | Reel |