Board to Board & Mezzanine Connectors
538.337 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7-188275-8 TTI: 7-188275-8 TE Connectivity Availability: 133.200In StockBoard to Board & Mezzanine Connectors FOB 8 POS TOP ENTRY SMT | 133.200In Stock | Connectors | 8 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | ||||||
Mfr: 8-188275-0 TTI: 8-188275-0 TE Connectivity Availability: 255.600In StockBoard to Board & Mezzanine Connectors FOB 10P TOP ENTRY SMT | 255.600In Stock | Connectors | 10 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | ||||||
14.280In Stock | Headers | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 3.25 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 244854 | |||||||
8.120In Stock50.120 On Order Expected 02-Apr-27 | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244837 | ||||
Mfr: 9-188275-0 TTI: 9-188275-0 TE Connectivity Availability: 126.000In StockBoard to Board & Mezzanine Connectors FOB 20P TOP ENTRY SMT | 126.000In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | ||||||
Mfr: 7-188275-4 TTI: 7-188275-4 TE Connectivity Availability: 375.300In StockBoard to Board & Mezzanine Connectors FOB 4 POS TOP ENTRY SMT | 375.300In Stock | Connectors | 4 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | ||||||
Mfr: 8-188275-2 TTI: 8-188275-2 TE Connectivity Availability: 55.800In StockBoard to Board & Mezzanine Connectors 12 POS FOB SMT | 55.800In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | ||||||
Mfr: 3-6318491-6 TTI: 3-6318491-6 TE Connectivity Availability: 6.300In Stock24.780 On Order Expected 14-Dec-26 Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 6.300In Stock24.780 On Order Expected 14-Dec-26 | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 8 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 6318491 | Tray | |||||
50.680In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244838 | ||||
Mfr: 3-1827233-6 TTI: 3-1827233-6 TE Connectivity Availability: 8.262In StockBoard to Board & Mezzanine Connectors 44O POS PLUG BRIDGED | 8.262In Stock | Headers | 440 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 5 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1827233 | Tray | |||||
Mfr: 2-5767004-2 TTI: 2-5767004-2 TE Connectivity / AMP Availability: 2.268In StockBoard to Board & Mezzanine Connectors 38P RECEPTACLE | 2.268In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | 10 Gbps | Mictor | Tube | |||||
Mfr: 8-188275-4 TTI: 8-188275-4 TE Connectivity Availability: 104.400In StockBoard to Board & Mezzanine Connectors .050 REC 2X07P VRT SMT | 104.400In Stock | Connectors | 14 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | ||||||
Mfr: 8-188275-6 TTI: 8-188275-6 TE Connectivity Availability: 18.900In Stock27.000 On Order Expected Board to Board & Mezzanine Connectors FOB 16P TOP ENTRY SMT | 18.900In Stock27.000 On Order Expected | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | ||||||
Mfr: 3-1827253-6 TTI: 3-1827253-6 TE Connectivity Availability: 10.830In Stock14.790 On Order Expected Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 10.830In Stock14.790 On Order Expected | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1827253 | Tray | ||||||
Mfr: 95278-101A06LF TTI: 95278-101A06LF Amphenol FCI Availability: 5.250In Stock21.000 On Order Expected 12-Apr-27 Board to Board & Mezzanine Connectors 2X3P UNSHRD HDR 30 microinch gold | 5.250In Stock21.000 On Order Expected 12-Apr-27 | Headers | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | 10191098-101A06LF | ||||||
Mfr: 0524651071 TTI: 52465-1071 Molex Availability: 79.000In Stock119.000 On Order Expected Board to Board & Mezzanine Connectors 10CKT RECPT SMT DR | 79.000In Stock119.000 On Order Expected | Receptacles | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 52465 | Reel | 0524651071 | ||||
9.310In Stock25.088 On Order Expected 14-Jul-27 | Headers | 26 Position | 1.27 mm (0.05 in) | 2 Row | Right Angle | SMC | Bulk | 214346 | ||||||||||||||
4.032In Stock15.960 On Order Expected 09-Nov-26 | Headers | 12 Position | 1.27 mm (0.05 in) | 2 Row | Right Angle | SMC 1.27mm | Tray | 214345 | ||||||||||||||
10.500In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 4.85 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 234208 | ||||
Mfr: 0714362464 TTI: 71436-2464 Molex Availability: 3.040In StockBoard to Board & Mezzanine Connectors IEEE 1386 PLUG 64P | 3.040In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714362464 | ||||
Mfr: 1-5177986-1 TTI: 1-5177986-1 TE Connectivity Availability: 4.000In Stock4.800 On Order Expected 09-Aug-27 Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X020P | 4.000In Stock4.800 On Order Expected 09-Aug-27 | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
Mfr: 0537480808 TTI: 53748-0808 Molex Availability: 6.200In StockCut Tape Board to Board & Mezzanine Connectors 80P VERT SMT PLUG | 6.200In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 53748 | Cut Tape | 0537480808 | ||||
1.800In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||||
15.000In Stock | Contacts | Gold | Copper Alloy | D-5000 | Reel | |||||||||||||||||
Mfr: 95278-101A08LF TTI: 95278-101A08LF Amphenol FCI Availability: 6.300In StockBoard to Board & Mezzanine Connectors 2X4P UNSHRD HDR 30 microinch gold | 6.300In Stock | Headers | 8 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel |