Harwin - Board to Board & Mezzanine Connectors
360 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55-6002642R TTI: M55-6002642R Harwin Availability: 8.250In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Female Vertical SMT Type | 8.250In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7001242R TTI: M55-7001242R Harwin Availability: 3.000In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Male | 3.000In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7002642R TTI: M55-7002642R Harwin Availability: 3.000In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Male | 3.000In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6008042R TTI: M55-6008042R Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors Archer Kontrol 80P 1.27 SMC Female Vertical SMT Type | 550In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6024042R TTI: M55-6024042R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors Archer Kontrol 40P 1.27 SMC Female Vertical SMT Type | 400In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6102042R TTI: M55-6102042R Harwin Availability: 700In StockBoard to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Female R/A SMT Type | 700In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7006842R TTI: M55-7006842R Harwin Availability: 500In StockBoard to Board & Mezzanine Connectors Archer Kontrol 68P 1.27 SMC Male | 500In Stock | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7106842R TTI: M55-7106842R Harwin Availability: 600In StockBoard to Board & Mezzanine Connectors Archer Kontrol 68P 1.27 SMC Male R/A SMT Type | 600In Stock | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||||
Mfr: M55-6004042R TTI: M55-6004042R Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors Archer Kontrol 40P 1.27 SMC Female Vertical SMT Type | 550In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M58-2800642R TTI: M58-2800642R Harwin Availability: 800In StockBoard to Board & Mezzanine Connectors ARCHER 30+30 Pos. Female DIL Vertical SMT Conn. (T+R) | 800In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | Solder | Vertical | M58 | Reel | |||||||||||||
Mfr: M55-6005042R TTI: M55-6005042R Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors Archer Kontrol 50P 1.27 SMC Female Vertical SMT Type | 550In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7004042R TTI: M55-7004042R Harwin Availability: 1.000In StockBoard to Board & Mezzanine Connectors Archer Kontrol 40P 1.27 SMC Male | 1.000In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7011642R TTI: M55-7011642R Harwin Availability: 900In StockBoard to Board & Mezzanine Connectors Archer Kontrol 16P 1.27 SMC Male | 900In Stock | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6012642R TTI: M55-6012642R Harwin Availability: 800In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Female Vertical SMT Type | 800In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6101242R TTI: M55-6101242R Harwin Availability: 700In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Female R/A SMT Type | 700In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7001642R TTI: M55-7001642R Harwin Availability: 5.000In StockBoard to Board & Mezzanine Connectors Archer Kontrol 16P 1.27 SMC Male | 5.000In Stock | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6003242R TTI: M55-6003242R Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors Archer Kontrol 16+16P FEMALE DIL VERT SMT CONN T&R | 550In Stock | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7021242R TTI: M55-7021242R Harwin Availability: 300In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Male | 300In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.85 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7008042R TTI: M55-7008042R Harwin Availability: 500In StockBoard to Board & Mezzanine Connectors Archer Kontrol 80P 1.27 SMC Male | 500In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7011242R TTI: M55-7011242R Harwin Availability: 450In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Male | 450In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7012042R TTI: M55-7012042R Harwin Availability: 1.350In StockBoard to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Male | 1.350In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6011242R TTI: M55-6011242R Harwin Availability: 1.600In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Female Vertical SMT Type | 1.600In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6014042R TTI: M55-6014042R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors Archer Kontrol 40P 1.27 SMC Female Vertical SMT Type | 400In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6022042R TTI: M55-6022042R Harwin Availability: 800In StockBoard to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Female Vertical SMT Type | 800In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7012642R TTI: M55-7012642R Harwin Availability: 1.350In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Male | 1.350In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel |