KYOCERA AVX - Board to Board & Mezzanine Connectors
1.749 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 009159003551906 TTI: 009159003551906 KYOCERA AVX Availability: 4.500In StockBoard to Board & Mezzanine Connectors Top Mount Card Edge 3POS | 4.500In Stock | Connectors | 3 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Reel | |||||
Mfr: 009159004551906 TTI: 009159004551906 KYOCERA AVX Availability: 900In StockBoard to Board & Mezzanine Connectors Top Mount Card Edge 4POS | 900In Stock | Connectors | 4 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Bulk | |||||
Mfr: 009159002001906 TTI: 009159002001906 KYOCERA AVX Availability: 3.750In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD & MEZZANINE CON | 3.750In Stock | 9159-000 | Reel | ||||||||||||||||||
Mfr: 709159001401006 TTI: 70-9159-001-401-006 KYOCERA AVX Availability: 9.000In StockBoard to Board & Mezzanine Connectors LINEAR CONTCT 9159 1POS PLUG | 9.000In Stock | 70-9159 | Reel | ||||||||||||||||||
Mfr: 009159003551906 TTI: 00-9159-003-551-906 KYOCERA AVX Availability: 4.500In StockBoard to Board & Mezzanine Connectors TOP ENTRY 3POS WHITE UL | 4.500In Stock | 00-9159 | Reel | ||||||||||||||||||
Mfr: 009159004551906 TTI: 00-9159-004-551-906 KYOCERA AVX Availability: 900In StockBoard to Board & Mezzanine Connectors TOP ENTRY CARD EDGE | 900In Stock | 00-9159 | Bulk | ||||||||||||||||||
Mfr: 709155001610004 TTI: 70-9155-001-610-004 KYOCERA AVX Availability: 198.000In StockBoard to Board & Mezzanine Connectors CONN SPRING BATTERY 1POS SMD | 198.000In Stock | 70-9155 | Reel | ||||||||||||||||||
Mfr: 009159002001906 TTI: 00-9159-002-001-906 KYOCERA AVX Availability: 3.750In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD & MEZZANINE CON | 3.750In Stock | Reel | |||||||||||||||||||
Mfr: 009159012651906 TTI: 009159012651906 KYOCERA AVX Availability: 0In Stock700 On Order Expected 13-Nov-26 Board to Board & Mezzanine Connectors Dual Row Card Edge 2x6pos w/Kapton, w/o Polarization | 0In Stock700 On Order Expected 13-Nov-26 | Connectors | 12 Position | 2 Row | Solder | Straight | 2.5 A | 300 VAC | - 40 C | + 125 C | Gold | Copper | Nylon | 00-9159 | Bulk | ||||||
Mfr: 009159010061916 TTI: 009159010061916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 10P 1.6mm THICKNESS | 0In Stock | Connectors | 10 Position | 2 mm (0.079 in) | Solder | Horizontal | 2.5 A, 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Bulk | ||||||
Mfr: 009159006551906 TTI: 009159006551906 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors Top Mount Card Edge 6POS | 0In Stock | Connectors | 6 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Bulk | |||||
Mfr: 009159012651916 TTI: 009159012651916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors Dual Row Card Edge 2x6pos w/Kapton, with Polarization | 0In Stock | Connectors | 12 Position | 2 Row | Solder | Straight | 2.5 A | 300 VAC | - 40 C | + 125 C | Gold | Copper | Nylon | 00-9159 | Reel | ||||||
Mfr: 245047080400829+ TTI: 245047080400829+ KYOCERA AVX Availability: 0In Stock800 On Order Expected 08-Apr-27 Board to Board & Mezzanine Connectors Recpt 0.5mm Pitch 80 pos No | 0In Stock800 On Order Expected 08-Apr-27 | Receptacles | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Copper Alloy | Thermoplastic (TP) | 5047 | Reel | ||||||
Mfr: 009159008651906 TTI: 009159008651906 KYOCERA AVX Board to Board & Mezzanine Connectors CARD EDGE 08P BTB 8POS/2ROW | Not Available Online | Connectors | 8 Position | 2 mm (0.079 in) | 2 Row | Solder | Horizontal | 2.5 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | |||||
Mfr: 009158016020061 TTI: 009158016020061 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors 16P W/ PCB LOC BOSS 1.9-2.1MM STK HEIGHT | 0In Stock | Headers | 16 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 2 mm | 1 A | 125 V | - 55 C | + 125 C | Gold | Beryllium Copper | Plastic | 00-9158 | Reel | ||||
Mfr: 009159006651906 TTI: 009159006651906 KYOCERA AVX Board to Board & Mezzanine Connectors Dual Row Card Edge 2x3pos w/Kapton, w/o Polarization | Not Available Online | Connectors | 6 Position | 2 Row | Solder | Straight | 2.5 A | 300 VAC | - 40 C | + 125 C | Gold | Copper | Nylon | 00-9159 | Reel | ||||||
Mfr: 009159004502906 TTI: 009159004502906 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors BTM ENTRY CARD EDGE 4WAY CAP FITTED | 0In Stock | Connectors | 4 Position | 2 mm (0.079 in) | Solder | Straight | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Reel | ||||||
Mfr: 009159005551906 TTI: 009159005551906 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors Top Mount Card Edge 5POS | 0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Straight | 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | |||||
Mfr: 009159005502906 TTI: 009159005502906 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors BTM ENTRY CARD EDGE 5WAY CAP FITTED | 0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | Solder | Straight | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Bulk | ||||||
Mfr: 009159010061911 TTI: 009159010061911 KYOCERA AVX Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 10Ways 300V 3A 125C Gold Flash | Not Available Online | Receptacles | 10 Position | 2 mm (0.079 in) | Straight | 3 A | 300 V | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | 00-9159 | Bulk | |||||||
Mfr: 009158016025061 TTI: 009158016025061 KYOCERA AVX Board to Board & Mezzanine Connectors 16P W/ PCB LOC BOSS 2.1-2.7MM STK HEIGHT | 0In Stock | Headers | 16 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 2.5 mm | 1 A | 125 V | - 55 C | + 125 C | Gold | Beryllium Copper | Plastic | 00-9158 | Reel | ||||
Mfr: 009258008008063 TTI: 009258008008063 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors 8P 0.80mm ULT LW STK SMT PCB LOC BOSS/BT | 0In Stock | Connectors | 8 Position | 1 mm (0.039 in) | 1 Row | Solder | Straight | 0.8 mm | 1 A | 125 V | - 55 C | + 125 C | Gold | Beryllium Copper | Plastic | 00-9258 | Reel | ||||
Mfr: 245655100400829+T TTI: 245655100400829+T KYOCERA AVX Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 0.5mm Pitch 100Pin 4 mmHeight Receptacle | Not Available Online | Receptacles | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm | 700 mA | 50 V | - 40 C | + 125 C | Gold | Copper Alloy | Plastic | 5655 | Reel | ||||
Mfr: 009159008061916 TTI: 009159008061916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 8P 1.6mm THICKNESS | 0In Stock | Connectors | 8 Position | 2 mm (0.079 in) | Solder | Horizontal | 2.5 A, 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | ||||||
Mfr: 609159340301000 TTI: 609159340301000 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors LATCH FOR PLUG USED ON 3 5 WAY | 0In Stock | Accessories | 3 Position | 5 A | Nylon | 60-9159 | Reel |