Phoenix Contact - Board to Board & Mezzanine Connectors
360 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250In Stock | Connectors | 80 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.5 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | ||||||
250In Stock | Connectors | 32 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | ||||||
500In Stock | Plugs | 20 | 0.8 mm (0.031 in) | 2 Row | 1.7 A | - 55 C | + 125 C | Copper | Bulk | ||||||||||||
280In Stock | Sockets | 12 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Sockets | 50 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
540In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
280In Stock | Connectors | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
500In Stock | Connectors | 52 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Bulk | |||||||
850In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
400In Stock | Connectors | 80 | 0.8 mm (0.031 in) | 2 Row | Solder | Horizontal | 1.7 A | - 40 C | + 70 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | ||||||||
600In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
280In Stock | Connectors | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | ||||
560In Stock | Connectors | 32 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 68 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Sockets | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
250In Stock | Connectors | 80 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | ||||||
500In Stock | Plugs | 32 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 9 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Bulk | |||||||
250In Stock | Connectors | 32 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.5 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | ||||||
250In Stock | Connectors | 52 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.5 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | ||||||
280In Stock | Connectors | 40 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 12 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
850In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
600In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
750In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk |