Samtec - Board to Board & Mezzanine Connectors
487.691 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QSH-060-01-L-D-A TTI: QSH-060-01-L-D-A Samtec Availability: 1.920In Stock1.280 On Order Expected 16-Apr-27 Board to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT | 1.920In Stock1.280 On Order Expected 16-Apr-27 | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Tray | |||||
Samtec Availability: 3.750In Stock2.250 On Order Expected 12-Mar-27 Board to Board & Mezzanine Connectors 0.50 MM RAZOR BEAM HERMA. | 3.750In Stock2.250 On Order Expected 12-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 1.900In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 1.900In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Mfr: ASP-134486-01 TTI: ASP-134486-01 Samtec Availability: 400In Stock400 On Order Expected 22-Dec-26 Board to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 400In Stock400 On Order Expected 22-Dec-26 | Connectors | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder Balls | Straight | 10 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | ASP | Reel | ||||||||
Mfr: QSH-030-01-L-D-A TTI: QSH-030-01-L-D-A Samtec Availability: 3.648In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT | 3.648In Stock | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QSH | Tray | ||||||||||
Mfr: QSE-020-01-L-D-A TTI: QSE-020-01-L-D-A Samtec Availability: 1.152In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 1.152In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | |||
Mfr: GPPK-01-01 TTI: GPPK-01-01 Samtec Availability: 1.200In StockBoard to Board & Mezzanine Connectors INDEPENDENT GUIDE POST | 1.200In Stock | Accessories | GPPK | Bulk | |||||||||||||||||
Samtec Availability: 4.200In StockBoard to Board & Mezzanine Connectors 0.50MM Q SOCKET STRIP | 4.200In Stock | 7 Position | 2.54 mm (0.1 in) | Solder | QSH | Reel | |||||||||||||||
Mfr: QSE-020-01-H-D-A TTI: QSE-020-01-H-D-A Samtec Availability: 96In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 96In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QSE | Tray | ||
Mfr: SMM-112-02-S-D-P-TR TTI: SMM-112-02-S-D-P-TR Samtec Availability: 675In StockBoard to Board & Mezzanine Connectors LOW PROFILE SOCKET STRIP 2MM | 675In Stock | Sockets | 24 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: DWM-02-53-L-S-280 TTI: DWM-02-53-L-S-280 Samtec Availability: 3.000In Stock294 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors .050 X .100 FLEX STACK | 3.000In Stock294 Factory Stock Can Ship 10 Days | Headers | 2 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 7.11 mm | 1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | DWM | Bulk | |||||
Samtec Availability: 72In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 72In Stock | Headers | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.37 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 250In StockBoard to Board & Mezzanine Connectors SMT MICRO BOARD STACKER | 250In Stock | FW | Reel | ||||||||||||||||||
Mfr: ASP-134485-01 TTI: ASP-134485-01 Samtec Availability: 400In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 400In Stock | Connectors | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | ASP | Reel | |||||||||
Mfr: QTE-020-04-L-D-A TTI: QTE-020-04-L-D-A Samtec Availability: 440In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.HDR | 440In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 16 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Tray | |||
Image Not Available Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED SOCKET | 375In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 475In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 475In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Mfr: TW-09-07-G-D-320-215 TTI: TW-09-07-G-D-320-215 Samtec Availability: 0In Stock295 Factory Stock Can Ship 10 Days 300 On Order Expected Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 09PO | 0In Stock295 Factory Stock Can Ship 10 Days 300 On Order Expected | Headers | 18 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.32 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED HIGH | 500In Stock | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Mfr: FW-05-04-F-D-280-090 TTI: FW-05-04-F-D-280-090 Samtec Availability: 2.000In StockBoard to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACKER | 2.000In Stock | Connectors | 5 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 11.023 mm | 4 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FW | Bulk | |||||
Mfr: HDWM-20-61-S-D-590 TTI: HDWM-20-61-S-D-590 Samtec Availability: 220In Stock73 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACK. | 220In Stock73 Factory Stock Can Ship 10 Days | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 14.99 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HDWM | Tube | ||||||
Samtec Availability: 4.675In StockBoard to Board & Mezzanine Connectors 0.50 MM Q TERMINAL STRIP | 4.675In Stock | 1 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QTH | Reel | ||||||||||
Mfr: ASP-103612-04 TTI: ASP-103612-04 Samtec Availability: 675In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 675In Stock | Sockets | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Straight | 10 mm | Gold | Phosphor Bronze | ASP | Reel | |||||||||
Samtec Availability: 2.250In StockBoard to Board & Mezzanine Connectors 0.500MM H.SPEED HERMAPHR.STRIP | 2.250In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Image Not Available Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE RUGGED TERMI | 300In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel |