Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18.000In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||||
Mfr: 5-147279-2 TTI: 5-147279-2 TE Connectivity Availability: 2.000In StockBoard to Board & Mezzanine Connectors HDR VT 2X05P .1" | 2.000In Stock | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Straight | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | AMPMODU MOD II | Reel | ||||||||||
Mfr: ASP-184330-01 TTI: ASP-184330-01 Samtec Availability: 750In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 750In Stock | Connectors | 560 Position | 1.27 mm (0.05 in) | 14 Row | Solder Balls | Straight | 10 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | ASP | Reel | |||||||||
Mfr: 10144517-063802LF TTI: 10144517-063802LF Amphenol FCI Availability: 2.400In StockBoard to Board & Mezzanine Connectors Rec, R3, 60Pos | 2.400In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11.7 mm | 500 mA | 100 V | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bergstak Lite | Reel | |||||
Mfr: M55-6001242R TTI: M55-6001242R Harwin Board to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Female Vertical SMT Type | 0In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-6011242R TTI: M55-6011242R Harwin Availability: 1.600In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Female Vertical SMT Type | 1.600In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7008042R TTI: M55-7008042R Harwin Availability: 1.000In StockBoard to Board & Mezzanine Connectors Archer Kontrol 80P 1.27 SMC Male | 1.000In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7011242R TTI: M55-7011242R Harwin Availability: 450In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Male | 450In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7012042R TTI: M55-7012042R Harwin Availability: 1.350In StockBoard to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Male | 1.350In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Samtec Availability: 2.500In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE 30POS | 2.500In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Samtec Availability: 4.500In Stock1.500 On Order Expected 11-Mar-27 Board to Board & Mezzanine Connectors 0.5MM RAZORBEAM HERMAPHRODITIC | 4.500In Stock1.500 On Order Expected 11-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
720In Stock | Headers | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 2 mm | 1.68 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | MicroCon | Reel | 294151 | ||||
9.000In Stock | Connectors | 6 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 5 mm | 2.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | 114711 | ||||||
5.600In Stock | Sockets | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 154743 | |||||||
156In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 26 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 354310 | ||||
Mfr: 5-104071-1 TTI: 5-104071-1 TE Connectivity Availability: 1.652In StockBoard to Board & Mezzanine Connectors 10 POS HDR VERT SINGLE ROW | 1.652In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 71991-306LF TTI: 71991-306LF Amphenol FCI Availability: 5.852In StockBoard to Board & Mezzanine Connectors 12 POS 2 ROWS | 5.852In Stock | Receptacles | 12 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 71607-304ALF TTI: 71607-304ALF Amphenol FCI Availability: 3.000In StockBoard to Board & Mezzanine Connectors DUBOX | 3.000In Stock | Receptacles | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Horizontal | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Reel | ||||||
Mfr: 95278-801A04LF TTI: 95278-801A04LF Amphenol FCI Availability: 6.900In StockBoard to Board & Mezzanine Connectors 4P DR VRT UNSHD HDR 10.8MM LENGTH | 6.900In Stock | Headers | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 5-5179010-1 TTI: 5-5179010-1 TE Connectivity Availability: 836In StockBoard to Board & Mezzanine Connectors 40P 13mm RECEPTACLE STACK HEIGHT 13-16mm | 836In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | |||||||
Mfr: 0529910208 TTI: 52991-0208 Molex Availability: 15.000In StockBoard to Board & Mezzanine Connectors 20 Ckt Vert. Recept 0.5mm SMT Dual-Row | 15.000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910208 | ||||
Mfr: QSE-020-01-H-D-A TTI: QSE-020-01-H-D-A Samtec Availability: 96In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 96In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QSE | Tray | |||
Samtec Availability: 4.725In StockBoard to Board & Mezzanine Connectors 0.50MM Q SOCKET STRIP | 4.725In Stock | 7 Position | 2.54 mm (0.1 in) | Solder | QSH | Reel | ||||||||||||||||
Mfr: SMM-112-02-S-D-P-TR TTI: SMM-112-02-S-D-P-TR Samtec Availability: 675In StockBoard to Board & Mezzanine Connectors LOW PROFILE SOCKET STRIP 2MM | 675In Stock | Sockets | 24 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | ||||
Mfr: M55-6002642R TTI: M55-6002642R Harwin Availability: 10.450In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Female Vertical SMT Type | 10.450In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel |