Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3-5177986-5 TTI: 3-5177986-5 TE Connectivity Availability: 1.600In StockBoard to Board & Mezzanine Connectors 0.8MM-08H PLG 2X060P 800 | 1.600In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
Mfr: 5-104074-4 TTI: 5-104074-4 TE Connectivity Availability: 5.104In StockBoard to Board & Mezzanine Connectors 20 POS HDR R/A SINGLE ROW | 5.104In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: AXK5S30347YG TTI: AXK5S30347YG Panasonic Industry Availability: 1.000In StockBoard to Board & Mezzanine Connectors CONN SOCKET P5KS 30 POS 0.5mm | 1.000In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | |||||
Mfr: 0524652671 TTI: 52465-2671 Molex Availability: 4.000In StockBoard to Board & Mezzanine Connectors 0.8 BtB Hsg Assy SMT SMT 26Ckt EmbsTp Pkg | 4.000In Stock | Receptacles | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 52465 | Reel | 0524652671 | ||||
Mfr: 0529010674 TTI: 52901-0674 Molex Availability: 440In StockBoard to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 60 CKT | 440In Stock | Receptacles | 60 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52901 | Reel | 0529010674 | ||||
Mfr: 5-5179010-2 TTI: 5-5179010-2 TE Connectivity Availability: 1.408In StockBoard to Board & Mezzanine Connectors 60P 13mm RECEPTACLE STACK HEIGHT 13-16mm | 1.408In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | |||||||
3.600In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||||
Mfr: 61083-064402LF TTI: 61083-064402LF Amphenol FCI Availability: 600In StockBoard to Board & Mezzanine Connectors 60P PLUG W/POLARIZATION | 600In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
3.504In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | ||||||||
3.000In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||||
Mfr: 84535-101LF TTI: 84535-101LF Amphenol TCS Availability: 300In StockBoard to Board & Mezzanine Connectors 200P RECPT | 300In Stock | Receptacles | 200 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 8 mm, 14 mm | 450 mA | 200 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Meg-Array | Reel | MA84535101LF | ||||
Mfr: 009159010061916 TTI: 009159010061916 KYOCERA AVX Availability: 1.000In StockBoard to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 10P 1.6mm THICKNESS | 1.000In Stock | Connectors | 10 Position | 2 mm (0.079 in) | Solder | Horizontal | 2.5 A, 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Bulk | |||||||
Mfr: 61082-044402LF TTI: 61082-044402LF Amphenol FCI Availability: 150In StockBoard to Board & Mezzanine Connectors BERGSTAK R4 40P REC | 150In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 15.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 91932-31169LF TTI: 91932-31169LF Amphenol FCI Availability: 500In Stock1.500 On Order Expected 01-Mar-27 Board to Board & Mezzanine Connectors CONAN RECEPTACLE | 500In Stock1.500 On Order Expected 01-Mar-27 | Receptacles | 69 Position | 1 mm (0.039 in) | 1 A | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Conan | Reel | ||||||||||||
Mfr: 61082-082602LF TTI: 61082-082602LF Amphenol FCI Availability: 500In StockBoard to Board & Mezzanine Connectors 80P DR BTB VT RECPT | 500In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 61082-101400LF TTI: 61082-101400LF Amphenol FCI Availability: 460In StockBoard to Board & Mezzanine Connectors 100P DR BTB VT RECPT | 460In Stock | Receptacles | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 3.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | |||||
Mfr: 76342-325LF TTI: 76342-325LF Amphenol FCI Availability: 54In StockBoard to Board & Mezzanine Connectors 50P VRT DR RECEPT .76 GOLD | 54In Stock | Receptacles | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 91614-320LF TTI: 91614-320LF Amphenol FCI Availability: 1.320In StockBoard to Board & Mezzanine Connectors 20P SR VERT CARD CON GOLD | 1.320In Stock | Receptacles | 20 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 87606-317LF TTI: 87606-317LF Amphenol FCI Availability: 52In StockBoard to Board & Mezzanine Connectors 34P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 52In Stock | Receptacles | 34 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 87606-325LF TTI: 87606-325LF Amphenol FCI Availability: 432In StockBoard to Board & Mezzanine Connectors 50P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 432In Stock | Receptacles | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 95278-102A10LF TTI: 95278-102A10LF Amphenol FCI Availability: 9.920In StockBoard to Board & Mezzanine Connectors 10P DR VRT UNSHD HDR 11.8MM LENGTH | 9.920In Stock | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 0714362864 TTI: 71436-2864 Molex Availability: 2.660In StockBoard to Board & Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT | 2.660In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714362864 | ||||
Mfr: 61082-102402LF TTI: 61082-102402LF Amphenol FCI Availability: 800In StockBoard to Board & Mezzanine Connectors 100P RECPT W/POLARIZATION | 800In Stock | Receptacles | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Samtec Availability: 4.400In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HIGH-SPEED SKT | 4.400In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
1.120In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.25 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244858 |