Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55-7008042R TTI: M55-7008042R Harwin Availability: 1.000In StockBoard to Board & Mezzanine Connectors Archer Kontrol 80P 1.27 SMC Male | 1.000In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7011242R TTI: M55-7011242R Harwin Availability: 450In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Male | 450In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7012042R TTI: M55-7012042R Harwin Availability: 1.350In StockBoard to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Male | 1.350In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Samtec Availability: 2.500In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE 30POS | 2.500In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Samtec Availability: 4.500In Stock1.500 On Order Expected 11-Mar-27 Board to Board & Mezzanine Connectors 0.5MM RAZORBEAM HERMAPHRODITIC | 4.500In Stock1.500 On Order Expected 11-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
720In Stock | Headers | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 2 mm | 1.68 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | MicroCon | Reel | 294151 | ||||
9.000In Stock | Connectors | 6 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 5 mm | 2.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | 114711 | ||||||
5.600In Stock | Sockets | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 154743 | |||||||
156In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 26 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 354310 | ||||
Mfr: 0537480208 TTI: 53748-0208 Molex Availability: 24.000In StockBoard to Board & Mezzanine Connectors 20 Ckt Vert. Plug 0.5mm SMT Dual-Row | 24.000In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 53748 | Reel | 0537480208 | ||||
Samtec Availability: 250In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 50POS | 250In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Mfr: 2262760602 TTI: 226276-0602 Molex Availability: 1.000In StockBoard to Board & Mezzanine Connectors VersaPower Board-to-Board Receptacle, 0.30mm Pitch, 0.60mm Height, 60 Signal Pin + 8 Power Pin + 1 Fitting Nail | 1.000In Stock | Receptacle | 68 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226276 | Reel | 2262760602 02262760602 | |||||
Mfr: 0528850274 TTI: 52885-0274 Molex Availability: 6.000In Stock6.000 On Order Expected 18-Feb-27 Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 20 CKT | 6.000In Stock6.000 On Order Expected 18-Feb-27 | Receptacles | 20 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Reel | 0528850274 | ||||
Mfr: QSE-060-01-L-D-A TTI: QSE-060-01-L-D-A Samtec Availability: 48In StockBoard to Board & Mezzanine Connectors 0.80 MM Q STRIP HIGH-SPEED GRO | 48In Stock | Connectors | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | ||||
Mfr: 10144518-042802LF TTI: 10144518-042802LF Amphenol FCI Availability: 800In StockBoard to Board & Mezzanine Connectors Plug, P2, 40Pos | 800In Stock | Plugs | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5.7 mm | 500 mA | 100 V | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bergstak Lite | Reel | |||||
Mfr: 2167010108 TTI: 216701-0108 Molex Availability: 20.000In StockBoard to Board & Mezzanine Connectors 0.35 B/B Plug Assy 10Ckt EmbsTp PKG | 20.000In Stock | 216701 | Reel | |||||||||||||||||||
Mfr: 95157-440LF TTI: 95157-440LF Amphenol FCI Availability: 3.600In StockBoard to Board & Mezzanine Connectors CONNECTR BERGSTIK II | 3.600In Stock | Headers | 40 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Tin | Phosphor Bronze | Thermoplastic (TP) | Bulk | |||||||
Mfr: 15110402601000 TTI: 15110402601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight male 1.75mm, 40pin, PL1 | 1In Stock | Price Per Spool | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1.75 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015110-40-260-1000 015110 40 260 1000 | |||||
Mfr: 2262770202 TTI: 226277-0202 Molex Availability: 1.000In StockBoard to Board & Mezzanine Connectors VersaPower Board-to-Board Plug, 0.30mm Pitch, 0.60mm Height, 20 Signal Pin + 8 Power Pin + 1 Fitting Nail | 1.000In Stock | Plug | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226277 | Reel | 2262770202 02262770202 | |||||
Mfr: QSE-020-01-L-D-A-TR TTI: QSE-020-01-L-D-A-TR Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors .8MM HIGH SPEED SOCKET STRIP | 550In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QSE | Reel | |||
Mfr: 89898-305LF TTI: 89898-305LF Amphenol FCI Availability: 2.070In StockBoard to Board & Mezzanine Connectors 10P DR SMT BTB RECPT | 2.070In Stock | Receptacles | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Tube | |||||||
Mfr: 2262760202 TTI: 226276-0202 Molex Availability: 1.000In StockBoard to Board & Mezzanine Connectors VersaPower Board-to-Board Receptacle, 0.30mm Pitch, 0.60mm Height, 20 Signal Pin + 8 Power Pin + 1 Fitting Nail | 1.000In Stock | Receptacle | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226276 | Reel | 2262760202 02262760202 | |||||
Mfr: 15150122601000 TTI: 15150122601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled male, 12pin, PL1 | 1In Stock | Price Per Spool | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015150-12-260-1000 015150 12 260 1000 | ||||||
Mfr: 76341-316LF TTI: 76341-316LF Amphenol FCI Availability: 714In StockBoard to Board & Mezzanine Connectors 16P VRT SR RECEPT .76 GOLD | 714In Stock | Receptacles | 16 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 95278-101-50LF TTI: 95278-101-50LF Amphenol FCI Availability: 1.200In StockBoard to Board & Mezzanine Connectors 50P DR VRT UNSHD HDR 10.8MM LENGTH | 1.200In Stock | Headers | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Bulk |