Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DW-50-10-T-S-600 TTI: DW-50-10-T-S-600 Samtec Availability: 14In StockBoard to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X50POS | 14In Stock | Headers | 50 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.6 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | ||||||
500In Stock | Sockets | 12 | 0.8 mm (0.031 in) | 2 Row | 1.7 A | - 55 C | + 125 C | Copper | Liquid Crystal Polymer (LCP) | Bulk | |||||||||||
Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors RUGGED HIGH SPEED SOCKET | 550In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
600In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
540In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
280In Stock | Sockets | 32 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
250In Stock | Connectors | 32 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.5 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | ||||||
250In Stock | Connectors | 52 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.5 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | ||||||
850In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
600In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
Mfr: QSE-040-01-L-D-A-TR TTI: QSE-040-01-L-D-A-TR Samtec Availability: 475In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 475In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | |||
280In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | ||||
280In Stock | Connectors | 12 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 40 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
560In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
750In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
Mfr: 61082-043502LF TTI: 61082-043502LF Amphenol FCI Availability: 600In StockBoard to Board & Mezzanine Connectors BERGSTAK 0.80MM VERT 2*20POS | 600In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 800 mA | 100 V | - 40 C | + 125 C | Gold | Nickel Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | ||||||||
560In Stock | Sockets | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
560In Stock | Connectors | 32 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
750In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
850In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
350In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
560In Stock | Connectors | 50 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
Samtec Availability: 51In StockBoard to Board & Mezzanine Connectors 0.8MM Q RATE SLIM BODY | 51In Stock | Sockets | 104 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray |