Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | Connectors | 12 | 0.8 mm (0.031 in) | 2 Row | Solder | Horizontal | 1.7 A | - 40 C | + 70 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | |||||||||
400In Stock | Connectors | 80 | 0.8 mm (0.031 in) | 2 Row | Solder | Horizontal | 1.7 A | - 40 C | + 70 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | |||||||||
540In Stock | Connectors | 80 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | ||||||
350In Stock | Connectors | 80 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | ||||||
250In Stock | Plugs | 12 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.5 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Bulk | ||||||||
500In Stock | Connectors | 80 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 9 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Bulk | ||||||||
500In Stock | Plugs | 12 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 9 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Bulk | ||||||||
400In Stock | Connectors | 20 | 0.8 mm (0.031 in) | 2 Row | Solder | Horizontal | 1.7 A | - 40 C | + 70 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | |||||||||
400In Stock | Sockets | 20 | 0.8 mm (0.031 in) | 2 Row | Solder | Horizontal | 1.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | |||||||||
400In Stock | Sockets | 32 | 0.8 mm (0.031 in) | 2 Row | Solder | Horizontal | 1.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | |||||||||
250In Stock | Connectors | 12 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.5 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | |||||||
250In Stock | Connectors | 20 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FINEPITCH | Bulk | |||||||
280In Stock | Connectors | 100 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Mfr: 0524651071 TTI: 0524651071 Molex Availability: 79.000In Stock119.000 On Order Expected Board to Board & Mezzanine Connectors .80 MM BOARD-TO-BOARD RECPT | 79.000In Stock119.000 On Order Expected | Receptacles | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | Reel | ||||||
Mfr: 0714362464 TTI: 0714362464 Molex Availability: 3.040In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B PLUG | 3.040In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | |||||
Mfr: 0533091070 TTI: 0533091070 Molex Availability: 129.000In Stock102.000 On Order Expected Board to Board & Mezzanine Connectors .80 MM BTB HEADER R/A 10CKT | 129.000In Stock102.000 On Order Expected | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 5.65 mm, 6.65 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | Reel | ||||||
Mfr: QSH-060-01-L-D-A TTI: QSH06001LDA Samtec Availability: 768In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT | 768In Stock | QSH | Tray | |||||||||||||||||||
Mfr: 0537480808 TTI: 0537480808 Molex Availability: 6.200In StockCut Tape Board to Board & Mezzanine Connectors .50 MM BOARD-TO-BOARD PLUG | 6.200In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 53748 | Cut Tape | |||||
Mfr: 0555600168 TTI: 0555600168 Molex Availability: 8.000In Stock4.000 On Order Expected 29-Oct-26 Board to Board & Mezzanine Connectors 0.5MM PITCH SLIMSTACK 16 CKT | 8.000In Stock4.000 On Order Expected 29-Oct-26 | Headers | 16 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | Reel | ||||||
Mfr: QSE-020-01-L-D-A TTI: QSE02001LDA Samtec Availability: 2.304In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 2.304In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | QSE-020-01-L-D-A | |||
Mfr: 0714390164 TTI: 0714390164 Molex Availability: 2.464In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B RECPT | 2.464In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Tube | ||||||||
Mfr: 0714391164 TTI: 0714391164 Molex Availability: 364In Stock1.764 On Order Expected Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B RECPT | 364In Stock1.764 On Order Expected | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Tube | ||||||||
Mfr: 009159003551906 TTI: 00-9159-003-551-906 KYOCERA AVX Availability: 5.400In StockBoard to Board & Mezzanine Connectors TOP ENTRY 3POS WHITE UL | 5.400In Stock | 00-9159 | Reel | |||||||||||||||||||
Mfr: 0524652071 TTI: 0524652071 Molex Availability: 6.000In StockBoard to Board & Mezzanine Connectors .80 MM BTB RECEPTACLE SMT 20CT | 6.000In Stock | Receptacles | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | Reel | ||||||
Mfr: 0714393464 TTI: 0714393464 Molex Availability: 1.240In Stock620 On Order Expected 28-Jan-27 Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B RECPT | 1.240In Stock620 On Order Expected 28-Jan-27 | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Reel |