Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QSH-030-01-L-D-A TTI: QSH03001LDA Samtec Availability: 3.648In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT | 3.648In Stock | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QSH | Tray | QSH-030-01-L-D-A | ||||||||||
Mfr: 0528851074 TTI: 0528851074 Molex Availability: 4.000In Stock1.000 On Order Expected 29-Oct-26 Board to Board & Mezzanine Connectors .635MM SLIM STACK RECPT SMT | 4.000In Stock1.000 On Order Expected 29-Oct-26 | Receptacles | 100 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | Reel | ||||||
Mfr: QSE-020-01-L-D-A TTI: QSE02001LDA Samtec Availability: 2.304In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 2.304In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | QSE-020-01-L-D-A | |||
Mfr: 0714390164 TTI: 0714390164 Molex Availability: 2.464In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B RECPT | 2.464In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Tube | ||||||||
Mfr: 0714391164 TTI: 0714391164 Molex Availability: 364In Stock1.764 On Order Expected Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B RECPT | 364In Stock1.764 On Order Expected | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Tube | ||||||||
Mfr: ASP-184329-01 TTI: ASP18432901 Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 600In Stock | ASP | Reel | |||||||||||||||||||
Mfr: 709159001401006 TTI: 70-9159-001-401-006 KYOCERA AVX Availability: 9.000In StockBoard to Board & Mezzanine Connectors LINEAR CONTCT 9159 1POS PLUG | 9.000In Stock | 70-9159 | Reel | |||||||||||||||||||
Mfr: 0529910708 TTI: 0529910708 Molex Availability: 5.550In StockCut Tape Board to Board & Mezzanine Connectors .50 MM BOARD-TO-BOARD RECPT | 5.550In Stock | Receptacles | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Cut Tape | ||||||
Mfr: 0547220204 TTI: 0547220204 Molex Availability: 12.000In StockBoard to Board & Mezzanine Connectors 0.5 BTB REC HSG ASSY 20CKT EMB | 12.000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Thermoplastic (TP) | Reel | ||||||
TTI: LSHM120025LDVASKTR Samtec Availability: 3.750In Stock2.250 On Order Expected 12-Mar-27 Board to Board & Mezzanine Connectors 0.50 MM RAZOR BEAM HERMA. | 3.750In Stock2.250 On Order Expected 12-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
Mfr: 009159003551906 TTI: 00-9159-003-551-906 KYOCERA AVX Availability: 5.400In StockBoard to Board & Mezzanine Connectors TOP ENTRY 3POS WHITE UL | 5.400In Stock | 00-9159 | Reel | |||||||||||||||||||
Mfr: 0524652071 TTI: 0524652071 Molex Availability: 6.000In StockBoard to Board & Mezzanine Connectors .80 MM BTB RECEPTACLE SMT 20CT | 6.000In Stock | Receptacles | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | Reel | ||||||
Mfr: 0714393464 TTI: 0714393464 Molex Availability: 1.240In Stock620 On Order Expected 28-Jan-27 Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B RECPT | 1.240In Stock620 On Order Expected 28-Jan-27 | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Reel | ||||||||
Mfr: 0547220404 TTI: 0547220404 Molex Availability: 18.000In StockBoard to Board & Mezzanine Connectors 0.5 BTB REC HSG ASSY 40CKT | 18.000In Stock | Receptacles | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 25 C | + 85 C | Gold | Copper | Thermoplastic (TP) | Reel | ||||||
TTI: QSE02001FDAKTR Samtec Availability: 4.400In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HIGH-SPEED SKT | 4.400In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
Mfr: 2034560003 TTI: 2034560003 Molex Availability: 600In Stock3.750 On Order Expected Board to Board & Mezzanine Connectors Mirror Mezz TTV 5.5mm 7Px11R | 600In Stock3.750 On Order Expected | Connectors | 699 Position | 1.3 mm (0.051 in) | 11 Row | Solder | Vertical | 5.5 mm | 1 A | 30 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | Reel | ||||||
Mfr: 15120262601000 TTI: 1512-026-2601-000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors HAR-FLEX STR M 3.25MM 26P PL1 | 1In Stock | Price Per Spool | Spool | |||||||||||||||||||
TTI: ERM5030020LDVPTR Samtec Availability: 2.500In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE 30POS | 2.500In Stock | Reel | ||||||||||||||||||||
Mfr: TW-32-08-L-D-400-150 TTI: TW3208LD400150 Samtec Availability: 150In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X32 | 150In Stock | Bulk | ||||||||||||||||||||
Mfr: TW-03-09-T-D-260-090 TTI: TW0309TD260090 Samtec Availability: 5.986In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 3POS | 5.986In Stock | Bulk | ||||||||||||||||||||
TTI: QTE04001LDAKFR Samtec Availability: 900In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.HDR | 900In Stock | Reel | ||||||||||||||||||||
TTI: TW1003LD170SMPFR Samtec Availability: 3.500In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER | 3.500In Stock | Reel | ||||||||||||||||||||
700In Stock | Headers | 12 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | - 65 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | AMPMODU HV-100 | Reel | |||||||||
TTI: QSH03001LDAKTR Samtec Availability: 4.725In StockBoard to Board & Mezzanine Connectors 0.50MM Q SOCKET STRIP | 4.725In Stock | 7 Position | 2.54 mm (0.1 in) | Solder | QSH | Reel | ||||||||||||||||
TTI: LSHM120040LDVASKTR Samtec Availability: 4.950In StockBoard to Board & Mezzanine Connectors 0.500MM H.SPEED HERMAPHR.STRIP | 4.950In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel |