Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TW-10-02-G-D-170-100 TTI: TW1002GD170100 Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 10PO | 500In Stock | Bulk | ||||||||||||||||||||
Mfr: 2167010109 TTI: 2167010109 Molex Availability: 60.000In StockBoard to Board & Mezzanine Connectors 0.35 B/B PLUG ASSY 10CKT PKG | 60.000In Stock | Reel | ||||||||||||||||||||
TTI: ERF802001LDRATR Samtec Availability: 1.000In Stock2.000 On Order Expected 08-Apr-27 Board to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 1.000In Stock2.000 On Order Expected 08-Apr-27 | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||||
TTI: ERM5020020LDVPTR Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE 20POS | 600In Stock | Reel | ||||||||||||||||||||
Mfr: 009159010061916 TTI: 00-9159-010-061-916 KYOCERA AVX Availability: 1.000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD&MEZZANINE CON | 1.000In Stock | 00-9159 | Bulk | |||||||||||||||||||
Mfr: 0524653071 TTI: 0524653071 Molex Availability: 5.000In StockBoard to Board & Mezzanine Connectors .80MM B-T-B RECEPTACLE 30CIRCU | 5.000In Stock | Reel | ||||||||||||||||||||
Mfr: 0714362864 TTI: 0714362864 Molex Availability: 2.660In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B PLUG | 2.660In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | |||||
TTI: QTH03001LDAKTR Samtec Availability: 4.675In StockBoard to Board & Mezzanine Connectors 0.50 MM Q TERMINAL STRIP | 4.675In Stock | 1 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QTH | Reel | |||||||||||
TTI: BTE04002LDAKTR Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.80MM BASIC BLADE BEAM TERMIN | 300In Stock | Reel | ||||||||||||||||||||
Mfr: 1511193112 TTI: 1511193112 Molex Availability: 6.048In Stock6.048 On Order Expected 03-Dec-26 Board to Board & Mezzanine Connectors 2.00MM PITCH, MILLI-GRID PCB | 6.048In Stock6.048 On Order Expected 03-Dec-26 | 12 Position | 2 mm (0.079 in) | 2 Row | Right Angle | 2 A | 125 VAC | - 55 C | + 105 C | Gold | Copper Alloy | Tube | ||||||||||
Mfr: ASP-184330-01 TTI: ASP18433001 Samtec Availability: 750In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 750In Stock | ASP | Reel | |||||||||||||||||||
Mfr: 5050660622 TTI: 5050660622 Molex Availability: 48.000In StockBoard to Board & Mezzanine Connectors 0.35 B/B REC ASSY 06CKT | 48.000In Stock | Receptacles | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | |||||
Mfr: 0532900880 TTI: 0532900880 Molex Availability: 69.000In StockBoard to Board & Mezzanine Connectors 2.00 MM B-T-B HEADER 8CIRCUITS | 69.000In Stock | Tray | ||||||||||||||||||||
Mfr: 0536271074 TTI: 0536271074 Molex Availability: 700In StockBoard to Board & Mezzanine Connectors .635 MM BOARD-TO-BOARD PLUG | 700In Stock | Reel | ||||||||||||||||||||
TTI: QTE02004LDAKTR Samtec Availability: 700In StockBoard to Board & Mezzanine Connectors 0.80MM QTE/QSE .0315" PITCH | 700In Stock | Reel | ||||||||||||||||||||
Mfr: MA84513101LF TTI: MA84513101LF Amphenol Availability: 3.750In Stock2.000 On Order Expected 08-Jan-27 Board to Board & Mezzanine Connectors MEG ARRAY 100PCS RECP 4MM | 3.750In Stock2.000 On Order Expected 08-Jan-27 | Receptacles | 100 Position | 1.27 mm (0.05 in) | 10 Row | Solder | 4 mm | 450 mA | 200 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: 2167010108 TTI: 2167010108 Molex Availability: 20.000In StockBoard to Board & Mezzanine Connectors 0.35 B/B PLUG ASSY 10CKT EMBST | 20.000In Stock | Reel | ||||||||||||||||||||
Mfr: QSE-020-01-L-D-A-TR TTI: QSE02001LDATR Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors .8MM HIGH SPEED SOCKET STRIP | 550In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QSE | Reel | |||
Mfr: TOLC-115-32-L-Q-LC TTI: TOLC11532LQLC Samtec Availability: 150In StockBoard to Board & Mezzanine Connectors 1.27MM QUAD ROW TERMINAL STRIP | 150In Stock | Tube | ||||||||||||||||||||
Mfr: 15110402601000 TTI: 1511-040-2601-000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors HAR-FLEX STR M 1.75MM 40P PL1 | 1In Stock | Price Per Spool | Spool | |||||||||||||||||||
TTI: LSHM130025LDVASKTR Samtec Availability: 575In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR SKT | 575In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
Mfr: QSE-060-01-L-D-A TTI: QSE06001LDA Samtec Availability: 48In StockBoard to Board & Mezzanine Connectors 0.80 MM Q STRIP HIGH-SPEED GRO | 48In Stock | Connectors | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | QSE-060-01-L-D-A | |||
Mfr: 2262770602 TTI: 2262770602 Molex Availability: 1.000In StockBoard to Board & Mezzanine Connectors 0.3 BB VERSAPOWER GD6 PLUG PKG | 1.000In Stock | Connectors | 11 Position | Crimp | 50 V | - 55 C | + 125 C | Gold | Copper | Diallyl Phthalate (DAP) | Reel | |||||||||||
Mfr: TOLC-120-32-L-Q-LC TTI: TOLC12032LQLC Samtec Availability: 152In StockBoard to Board & Mezzanine Connectors 1.27MM QUAD ROW TERMINAL STRIP | 152In Stock | Tube | ||||||||||||||||||||
Mfr: 2262760602 TTI: 2262760602 Molex Availability: 1.000In StockBoard to Board & Mezzanine Connectors 0.3 BB VERSAPOWER GD6 REC PKG | 1.000In Stock | Receptacle | 68 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel |