Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TOLC-115-32-L-Q-LC TTI: TOLC11532LQLC Samtec Availability: 150In StockBoard to Board & Mezzanine Connectors 1.27MM QUAD ROW TERMINAL STRIP | 150In Stock | Tube | ||||||||||||||||||||
Mfr: 0528850274 TTI: 0528850274 Molex Availability: 6.000In Stock6.000 On Order Expected 18-Feb-27 Board to Board & Mezzanine Connectors 0.635 BTB REC HSG ASSY 20CKT | 6.000In Stock6.000 On Order Expected 18-Feb-27 | Receptacles | 20 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | Reel | ||||||
TTI: LSHM14001LDHANTR Samtec Availability: 750In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR SKT | 750In Stock | Reel | ||||||||||||||||||||
Mfr: 2262760202 TTI: 2262760202 Molex Availability: 1.000In StockBoard to Board & Mezzanine Connectors 0.3 BB VERSAPOWER GD6 REC PKG | 1.000In Stock | Receptacle | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: 2262770202 TTI: 2262770202 Molex Availability: 1.000In StockBoard to Board & Mezzanine Connectors 0.3 BB VERSAPOWER GD6 PLUG PKG | 1.000In Stock | Plug | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: 2167000108 TTI: 2167000108 Molex Availability: 20.000In StockBoard to Board & Mezzanine Connectors 0.35 B/B REC ASSY 10CKT PKG, G | 20.000In Stock | Reel | ||||||||||||||||||||
Mfr: 5050700622 TTI: 5050700622 Molex Availability: 64.000In StockBoard to Board & Mezzanine Connectors 0.35 B/B PLUG ASSY 06CKT | 64.000In Stock | Headers | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm, 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | |||||
Mfr: 0537480208 TTI: 0537480208 Molex Availability: 24.000In StockBoard to Board & Mezzanine Connectors 20CKT EMBOSS TAPE PACK | 24.000In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | Reel | ||||||
Mfr: 15150122601000 TTI: 1515-012-2601-000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors HAR-FLEX ANG M 12P PL1 560PCS | 1In Stock | Price Per Spool | Spool | |||||||||||||||||||
Mfr: 5-104186-9 TTI: 5-104186-9 TE Connectivity Availability: 10.322In StockBoard to Board & Mezzanine Connectors 15 SYS 50 HDR SRRA UNSHRD SN | 10.322In Stock | Headers | 15 Position | 1 Row | Solder | Right Angle | 30 VAC | Gold | Phosphor Bronze | AMPMODU System 50 | Tube | |||||||||||
Mfr: 0714360464 TTI: 0714360464 Molex Availability: 480In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-TO-B PLUG | 480In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | |||||
TTI: QSH03001FDAKTR Samtec Availability: 1.575In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT | 1.575In Stock | QSH | Reel | |||||||||||||||||||
TTI: ERF8050050LDVKTR Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 375In Stock | Reel | ||||||||||||||||||||
TTI: ERF5040050LDVKTR Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors RUGGED HIGH SPEED SOCKET | 550In Stock | Reel | ||||||||||||||||||||
Mfr: DW-50-10-T-S-600 TTI: DW5010TS600 Samtec Availability: 14In StockBoard to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X50POS | 14In Stock | Headers | 50 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | Bulk | |||||||||
TTI: LSHM130060LDVASKTR Samtec Availability: 1.100In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 1.100In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 8.5 mm, 9 mm, 10 mm, 12 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
2.100In Stock | Each | |||||||||||||||||||||
Mfr: QSE-020-01-F-D-A TTI: QSE02001FDA Samtec Availability: 480In StockBoard to Board & Mezzanine Connectors 0.80 MM Q SOCKET STRIP | 480In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | QSE-020-01-F-D-A | |||
Mfr: 0524180810 TTI: 0524180810 Molex Availability: 3.400In StockBoard to Board & Mezzanine Connectors 2.00 MM BOARD-TO-BOARD 8CIRCUI | 3.400In Stock | Tray | ||||||||||||||||||||
Mfr: ASP-186846-01 TTI: ASP-186846-01 Samtec Availability: 20In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 20In Stock | Bulk | ||||||||||||||||||||
Mfr: 009159002001906 TTI: 00-9159-002-001-906 KYOCERA AVX Availability: 3.750In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD & MEZZANINE CON | 3.750In Stock | Reel | ||||||||||||||||||||
Mfr: QTH-030-01-L-D-A TTI: QTH03001LDA Samtec Availability: 576In StockBoard to Board & Mezzanine Connectors 0.50 MM Q S TERMINAL STRIP | 576In Stock | 9 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QTH | Tray | QTH-030-01-L-D-A | ||||||||||
Mfr: 2-829315-0 TTI: 2-829315-0 TE Connectivity Availability: 100In StockBoard to Board & Mezzanine Connectors 2X20P MOD2 STIFTLEI | 100In Stock | Each | ||||||||||||||||||||
Mfr: QSE-040-01-L-D-A-TR TTI: QSE04001LDATR Samtec Availability: 475In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 475In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
Mfr: BTH-060-01-L-D-A-K TTI: BTH06001LDAK Samtec Availability: 60In StockBoard to Board & Mezzanine Connectors 0.50MM BLADE&BEAM HDR 60POS | 60In Stock | BTH | Tray |