Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: ERF5040050LDVKTR Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors RUGGED HIGH SPEED SOCKET | 550In Stock | Reel | ||||||||||||||||||||
0In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.6 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244836 | ||||
0In Stock18.480 On Order Expected | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154806 | ||||
0In Stock33.040 On Order Expected | Headers | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154763 | |||||
Mfr: 3-5353652-6 TTI: 3-5353652-6 TE Connectivity Availability: 3.024In Stock12.600 On Order Expected Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED | 3.024In Stock12.600 On Order Expected | Headers | 440 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5353652 | Tray | ||||||
0In Stock33.040 On Order Expected 18-Jan-27 | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | Bulk | 054596 | ||||||
Mfr: 87606-310LF TTI: 87606-310LF Amphenol FCI Availability: 0In Stock690 On Order Expected 05-Feb-27 Board to Board & Mezzanine Connectors DUBOX 20P PCB MNT 2R THRU MOUNT | 0In Stock690 On Order Expected 05-Feb-27 | Receptacles | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
0In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.6 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154805 | ||||
0In Stock28.000 On Order Expected | Headers | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154764 | |||||
Not Available Online | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Bulk | 124045 | ||||||
0In Stock4.165 On Order Expected 16-Dec-26 | MiniBridge | Bulk | 234473 | |||||||||||||||||||
0In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154807 | ||||
Mfr: 89898-305ALF TTI: 89898-305ALF Amphenol FCI Availability: 0In Stock35.100 On Order Expected 29-Jan-27 Board to Board & Mezzanine Connectors 10P DR SMT BTB RECPT | 0In Stock35.100 On Order Expected 29-Jan-27 | Receptacles | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
0In Stock3.920 On Order Expected 19-Apr-27 | Headers | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154767 | |||||
0In Stock | Sockets | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154717 | ||||
0In Stock | Sockets | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154741 | |||||
Mfr: 61083-044402LF TTI: 61083-044402LF Amphenol FCI Availability: 0In Stock6.000 On Order Expected 22-Feb-27 Board to Board & Mezzanine Connectors 40P PLUG W/POLARIZATION | 0In Stock6.000 On Order Expected 22-Feb-27 | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | ||||||
0In Stock | Headers | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 2 mm | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | 224557 | ||||||
Mfr: 61082-081400LF TTI: 61082-081400LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 3.70MM RECEPT 80P 8 Au WITH PEG | 0In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 3.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | |||||
0In Stock5.000 On Order Expected | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||||
Mfr: 10144517-043802LF TTI: 10144517-043802LF Amphenol FCI Availability: 0In Stock1.500 On Order Expected 08-Jan-27 Board to Board & Mezzanine Connectors Rec, R3, 40Pos | 0In Stock1.500 On Order Expected 08-Jan-27 | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11.7 mm | 500 mA | 100 V | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bergstak Lite | Reel | |||||
Mfr: 61082-083402LF TTI: 61082-083402LF Amphenol FCI Board to Board & Mezzanine Connectors 80P RECPT W/POLARIZATION | 0In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 61083-104402LF TTI: 61083-104402LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 100P PLUG W/POLARIZATION | 0In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 95293-401A06LF TTI: 95293-401A06LF Amphenol FCI Availability: 0In Stock2.600 On Order Expected 06-Nov-26 Board to Board & Mezzanine Connectors 6P SMT UNSHR HEADER | 0In Stock2.600 On Order Expected 06-Nov-26 | Headers | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 130 C | Tin | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 89898-303ALF TTI: 89898-303ALF Amphenol FCI Availability: 0In Stock8.450 On Order Expected Board to Board & Mezzanine Connectors 6P DR SMT BTB RECPT | 0In Stock8.450 On Order Expected | Receptacles | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel |