Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 87606-303LF TTI: 87606-303LF Amphenol FCI Availability: 0In Stock600 On Order Expected 05-Feb-27 Board to Board & Mezzanine Connectors 6P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 0In Stock600 On Order Expected 05-Feb-27 | Receptacles | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Bulk | ||||||
Mfr: 61082-121402LF TTI: 61082-121402LF Amphenol FCI Availability: 0In Stock1.600 On Order Expected 08-Feb-27 Board to Board & Mezzanine Connectors 120P RECPT W/POLARIZATION | 0In Stock1.600 On Order Expected 08-Feb-27 | Receptacles | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 3.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 89898-307ALF TTI: 89898-307ALF Amphenol FCI Availability: 0In Stock5.850 On Order Expected Board to Board & Mezzanine Connectors 14P DR SMT BTB RECPT | 0In Stock5.850 On Order Expected | Receptacles | 14 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 61082-081402LF TTI: 61082-081402LF Amphenol FCI Availability: 800In Stock30.400 On Order Expected Board to Board & Mezzanine Connectors 80P RECPT W/POLARIZATION | 800In Stock30.400 On Order Expected | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 3.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 5-104549-9 TTI: 5-104549-9 TE Connectivity Board to Board & Mezzanine Connectors HDR 2X40P VRT SMT | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU System 50 | Tube | ||||||
Mfr: 0533093070 TTI: 53309-3070 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8 BtB WaferAssy RA SMT 30Ckt EmbsTpPkg | 0In Stock | Headers | 30 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 5.65 mm, 6.65 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 53309 | Reel | 0533093070 | ||||
Mfr: 10120045-401LF TTI: 10120045-401LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 4P, Hermaphroditic Board-to-Board Conn | 0In Stock | Connectors | 4 Position | 3 mm (0.118 in) | 1 Row | Solder | Rotatable | 5 A | 125 V | - 40 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | Reel | |||||||
Mfr: 61083-021406LF TTI: 61083-021406LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors Bergstak Vertical Header 20Pos, 4.7mm Height | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||||||
0In Stock4.930 On Order Expected | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1.6 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 234198 | ||||
0In Stock1.400 On Order Expected 15-Feb-27 | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154808 | ||||
0In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 38 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 354316 | ||||
Mfr: 61082-022506LF TTI: 61082-022506LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors BERGSTAK R2-20P | 0In Stock | Reel | ||||||||||||||||||||
Mfr: 61082-083402LF TTI: 61082-083402LF Amphenol FCI Board to Board & Mezzanine Connectors 80P RECPT W/POLARIZATION | 0In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 61083-104402LF TTI: 61083-104402LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 100P PLUG W/POLARIZATION | 0In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 95293-401A06LF TTI: 95293-401A06LF Amphenol FCI Availability: 0In Stock2.600 On Order Expected 06-Nov-26 Board to Board & Mezzanine Connectors 6P SMT UNSHR HEADER | 0In Stock2.600 On Order Expected 06-Nov-26 | Headers | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 130 C | Tin | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 89898-303ALF TTI: 89898-303ALF Amphenol FCI Availability: 0In Stock8.450 On Order Expected Board to Board & Mezzanine Connectors 6P DR SMT BTB RECPT | 0In Stock8.450 On Order Expected | Receptacles | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
0In Stock5.016 On Order Expected 15-Feb-27 | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Press Fit | Vertical | 3.25 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Tube | 064004 | ||||
0In Stock | Sockets | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 354071 | ||||
0In Stock | Headers | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 2 mm | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | 224557 | ||||||
Mfr: 61082-081400LF TTI: 61082-081400LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 3.70MM RECEPT 80P 8 Au WITH PEG | 0In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 3.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | |||||
Mfr: 75915-302LF TTI: 75915-302LF Amphenol FCI Availability: 0In Stock15.000 On Order Expected 22-Jan-27 Board to Board & Mezzanine Connectors 2P VRT SR RECEPT .76 GOLD | 0In Stock15.000 On Order Expected 22-Jan-27 | Receptacles | 2 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | BergStik | Bulk | ||||||
Mfr: 89898-306ALF TTI: 89898-306ALF Amphenol FCI Availability: 0In Stock3.900 On Order Expected 04-Dec-26 Board to Board & Mezzanine Connectors 2X6P UNSHRD HDR 30 microinch gold | 0In Stock3.900 On Order Expected 04-Dec-26 | Receptacles | 12 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 009158016020061 TTI: 009158016020061 KYOCERA AVX Availability: 0In Stock2.500 On Order Expected 13-Nov-26 Board to Board & Mezzanine Connectors 16P W/ PCB LOC BOSS 1.9-2.1MM STK HEIGHT | 0In Stock2.500 On Order Expected 13-Nov-26 | Headers | 16 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 2 mm | 1 A | 125 V | - 55 C | + 125 C | Gold | Beryllium Copper | Plastic | 00-9158 | Reel | |||||
Mfr: 61083-084402LF TTI: 61083-084402LF Amphenol FCI Availability: 0In Stock2.000 On Order Expected Board to Board & Mezzanine Connectors 80P PLUG W/POLARIZATION | 0In Stock2.000 On Order Expected | Plugs | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 10132798-011100LF TTI: 10132798-011100LF Amphenol FCI Availability: 0In Stock9.000 On Order Expected 15-Feb-27 Board to Board & Mezzanine Connectors 2.15mm Height,Dbl Rw 10P,Recept,Connecto | 0In Stock9.000 On Order Expected 15-Feb-27 | Receptacles | 10 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | - 40 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | Bergstak 0.5mm | Reel |