Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Board to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05 SEARAY HIGH-DENSITY | 0In Stock | Connectors | 240 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | |||||
Mfr: TW-05-06-L-D-386-118 TTI: TW-05-06-L-D-386-118 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X05 | 0In Stock | Headers | 10 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.386 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Mfr: DW-20-10-G-S-472 TTI: DW-20-10-G-S-472 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X10POS | 0In Stock | Headers | 20 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.472 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: EW-36-12-F-D-500 TTI: EW-36-12-F-D-500 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MMFLXB BOARD STACKING HEAD | 0In Stock | Headers | 72 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Straight | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | EW | Bulk | ||||||||
Mfr: GPSK-01-01 TTI: GPSK-01-01 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors INDEPENDENT GUIDE POST HOLES | 0In Stock | Accessories | GPSK | Bulk | ||||||||||||||||||
Samtec Availability: 0In Stock95 Factory Stock Can Ship 10 Days 4.540 On Order Expected 03-Nov-26 Board to Board & Mezzanine Connectors HIGH TEMP FLEX STACKING HDR | 0In Stock95 Factory Stock Can Ship 10 Days 4.540 On Order Expected 03-Nov-26 | Headers | 24 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 14.2748 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | |||||||
Mfr: HW-02-09-T-D-472-SM TTI: HW-02-09-T-D-472-SM Samtec Availability: 0In Stock347 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors HIGH TEMP FLEX BOARD STACKING | 0In Stock347 Factory Stock Can Ship 10 Days | Headers | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 11.9888 mm | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | |||||||
Mfr: DW-05-19-T-D-950 TTI: DW-05-19-T-D-950 Samtec Availability: 0In Stock251 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X05POS | 0In Stock251 Factory Stock Can Ship 10 Days | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.95 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Samtec Board to Board & Mezzanine Connectors HIGH SPEED GROUND PLANE SOCKET | 0In Stock | 8 Position | 2.54 mm (0.1 in) | Solder | QSH | Reel | ||||||||||||||||
Mfr: 10144517-082802LF TTI: 10144517-082802LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors Rec, R2, 80Pos | 0In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 500 mA | 100 V | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bergstak Lite | Reel | |||||
Mfr: DW-06-09-F-S-275 TTI: DW-06-09-F-S-275 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX STACK HDR W. FIXED | 0In Stock | Headers | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.275 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | |||||||
0In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.6 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 354939 | |||||
Mfr: EW-02-12-F-D-530 TTI: EW-02-12-F-D-530 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM BOARD STACKER | 0In Stock | EW | Bulk | |||||||||||||||||||
Mfr: DW-09-11-L-D-550 TTI: DW-09-11-L-D-550 Samtec Availability: 0In Stock1.048 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X09POS | 0In Stock1.048 Factory Stock Can Ship 10 Days | DW | Bulk | |||||||||||||||||||
Mfr: TW-02-09-F-S-175-120 TTI: TW-02-09-F-S-175-120 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors FLEXIBLE SURFACE MOUNT BOARD S | 0In Stock | TW | Bulk | |||||||||||||||||||
Mfr: TW-04-09-F-S-175-120 TTI: TW-04-09-F-S-175-120 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors FLEXIBLE SURFACE MOUNT BOARD | 0In Stock | TW | Bulk | |||||||||||||||||||
Mfr: TW-05-08-F-D-550-140 TTI: TW-05-08-F-D-550-140 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header | 0In Stock | TW | Bulk | |||||||||||||||||||
0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 2 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214550 | ||||
0In Stock | Headers | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4 mm | 1.68 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | MicroCon | Reel | 294006 | ||||
0In Stock | Sockets | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | F4S | Reel | ||||||
Mfr: DW-08-13-T-D-830 TTI: DW-08-13-T-D-830 Samtec Availability: 0In Stock188 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X08POS | 0In Stock188 Factory Stock Can Ship 10 Days | Headers | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.83 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: 87471-605TRLF TTI: 87471-605TRLF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 050CC VCC SMT W/DMND HL | 0In Stock | Receptacles | 10 Position | 1.27 mm (0.05 in) | Solder | Vertical | 1 A | - 55 C | + 130 C | Gold | Beryllium Copper | Thermoplastic (TP) | RibCage | Reel | ||||||||
Mfr: 5-147278-5 TTI: 5-147278-5 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 06 MTE HDR SRRA SFMNT .100CL | 0In Stock | Headers | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 3 A | 600 V | - 65 C | + 105 C | Gold | Brass | Thermoplastic (TP) | AMPMODU MTE | Reel | ||||||
Mfr: 15110322601000 TTI: 15110322601000 HARTING Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 32pin, PL1 | 0In Stock | Price Per Spool | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1.75 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015110-32-260-1000 015110 32 260 1000 |