Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock500 On Order Expected 11-Dec-26 | Connectors | 20 | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.5 mm, 10.5 mm | 1.7 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Reel | ||||||||
Mfr: ASP-105885-01 TTI: ASP-105885-01 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 0In Stock | Sockets | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | Gold | Brass | Liquid Crystal Polymer (LCP) | ASP | Bulk | ||||||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM BLADE&BEAM HDR 60POS | 0In Stock | BTH | Reel | |||||||||||||||||||
Samtec Availability: 0In Stock1.000 On Order Expected 19-Oct-26 Board to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED HIGH | 0In Stock1.000 On Order Expected 19-Oct-26 | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: FW-03-04-G-D-275-120 TTI: FW-03-04-G-D-275-120 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACKER | 0In Stock | Headers | 6 Position | 1.27 mm (0.05 in) | 2 Row | Solder Pin | Straight | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FW | Bulk | ||||||||
Mfr: HW-02-12-L-Q-600-165 TTI: HW-02-12-L-Q-600-165 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM HIGH TEMP FL BOARD | 0In Stock | Headers | 2.54 mm (0.1 in) | Solder Pin | Straight | - 55 C | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | ||||||||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 5.08MM POWER HEADERS&BOARD | 0In Stock | Headers | 2 Position | 5.08 mm (0.2 in) | 1 Row | Solder | Straight | 8.001 mm | 16.1 A | - 55 C | + 105 C | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | HPW | Bulk | ||||||
0In Stock | Headers | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 254587 | ||||
0In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | SMC 1.27mm | Bulk | 354095 | |||||||
0In Stock | Headers | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 154766 | |||||
Not Available Online | Bulk | 394225 | ||||||||||||||||||||
0In Stock | Headers | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 4.85 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 254416 | ||||
0In Stock | Headers | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1.3 A | 3 Gbps | - 20 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244630 | |||||
0In Stock | Sockets | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 354072 | ||||
Mfr: HW-10-12-L-D-650-200 TTI: HW-10-12-L-D-650-200 Samtec Availability: 0In Stock280 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER 2X12 | 0In Stock280 Factory Stock Can Ship 10 Days | HW | Bulk | |||||||||||||||||||
0In Stock | Sockets | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | F4S | Reel | ||||||
Mfr: DW-08-13-T-D-830 TTI: DW-08-13-T-D-830 Samtec Availability: 0In Stock188 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X08POS | 0In Stock188 Factory Stock Can Ship 10 Days | Headers | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.83 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: 87471-605TRLF TTI: 87471-605TRLF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 050CC VCC SMT W/DMND HL | 0In Stock | Receptacles | 10 Position | 1.27 mm (0.05 in) | Solder | Vertical | 1 A | - 55 C | + 130 C | Gold | Beryllium Copper | Thermoplastic (TP) | RibCage | Reel | ||||||||
Mfr: 5-147278-5 TTI: 5-147278-5 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 06 MTE HDR SRRA SFMNT .100CL | 0In Stock | Headers | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 3 A | 600 V | - 65 C | + 105 C | Gold | Brass | Thermoplastic (TP) | AMPMODU MTE | Reel | ||||||
Mfr: 15110322601000 TTI: 15110322601000 HARTING Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 32pin, PL1 | 0In Stock | Price Per Spool | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1.75 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015110-32-260-1000 015110 32 260 1000 | |||||
Mfr: 15110162601000 TTI: 15110162601000 HARTING Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 16pin, PL1 | 0In Stock | Price Per Spool | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1.75 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015110-16-260-1000 015110 16 260 1000 | |||||
Mfr: 95157-204LF TTI: 95157-204LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors B/S II HDR DR DUPLEX SMT | 0In Stock | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Bulk | ||||||||
Mfr: 0559091674 TTI: 55909-1674 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.4 B/B PLUG EMBSTP PKG | 0In Stock | Headers | 16 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm, 1.8 mm | 300 mA | 50 V | - 25 C | + 85 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55909 | Reel | 0559091674 559091674 | ||||
Mfr: 9-6318491-6 TTI: 9-6318491-6 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors .5FHP08H,220,S,GIG,08/SN,HT, | 0In Stock | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | Tray | |||||||
Mfr: RC442-028-311-4000 TTI: RC442-028-311-4000 Molex / AirBorn Availability: 0In Stock10 On Order Expected 25-Mar-27 Board to Board & Mezzanine Connectors RECTANGULAR STACKABLE PRESSFIT | 0In Stock10 On Order Expected 25-Mar-27 | Connectors | 28 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn RC Series | Tube |