Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459714315 TTI: 45971-4315 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors SeaRay Recpt Assy 10x40x6.6 Tin Reel | 0In Stock | Receptacles | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 6.5 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper | Thermoplastic (TP) | 45971 | Reel | 0459714315 | ||||
Mfr: M40-6005146R TTI: M40-6005146R Harwin Availability: 0In StockBoard to Board & Mezzanine Connectors M40 50P PC TAIL PIN HDR 2.00MM PCH SIL GL/NK | 0In Stock | M40 | Reel | |||||||||||||||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHROD. | 0In Stock | Connectors | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||||
Mfr: 245047080400829+ TTI: 245047080400829+ KYOCERA AVX Availability: 0In Stock800 On Order Expected 08-Apr-27 Board to Board & Mezzanine Connectors Recpt 0.5mm Pitch 80 pos No | 0In Stock800 On Order Expected 08-Apr-27 | Receptacles | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Copper Alloy | Thermoplastic (TP) | 5047 | Reel | |||||||
0In Stock | Connectors | 20 | 0.8 mm (0.031 in) | 2 Row | Solder | Horizontal | 1.7 A | - 40 C | + 70 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | |||||||||
0In Stock | Connectors | 6 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
0In Stock | Connectors | 16 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
0In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Mfr: 10164227-1004A1RLF TTI: 10164227-1004A1RLF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors BergStak 0.4mm,100 position, Receptacle,4mm stack height | 0In Stock | Receptacles | 100 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm | 300 mA | 30 V | 16 Gbps | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | .40mm | Reel | |||
Mfr: ZW-05-11-G-D-540-170 TTI: ZW-05-11-G-D-540-170 Samtec Availability: 0In Stock1.344 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKING HDR | 0In Stock1.344 Factory Stock Can Ship 10 Days | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Vertical | 13.716 mm | 3 A | - 55 C | + 125 C | Gold | Phosphor Bronze | ZW | Bulk | |||||||
Mfr: TW-03-02-G-S-170-105 TTI: TW-03-02-G-S-170-105 Samtec Availability: 0In Stock1.109 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors FLEXIBLE BOARD STACKING HEADER | 0In Stock1.109 Factory Stock Can Ship 10 Days | Headers | 3 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Vertical | 0.17 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Mfr: DW-04-11-G-D-650 TTI: DW-04-11-G-D-650 Samtec Availability: 0In Stock2.105 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER | 0In Stock2.105 Factory Stock Can Ship 10 Days | Headers | 8 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.65 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: TW-15-07-L-D-500-090 TTI: TW-15-07-L-D-500-090 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 1X15 | 0In Stock | Headers | 30 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.5 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Samtec Board to Board & Mezzanine Connectors 0.50MM BLADE&BEAM HDR 60POS | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BTH | Reel | |||||
Mfr: CLM-107-02-L-D-P TTI: CLM-107-02-L-D-P Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X07POS | 0In Stock | Sockets | 14 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | ||||||
Mfr: DW-03-08-T-S-275 TTI: DW-03-08-T-S-275 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X03POS | 0In Stock | Headers | 3 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.275 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: FTE-105-01-G-DV-TR TTI: FTE-105-01-G-DV-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM SMT MICRO HDR 2X05POS | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.7 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FTE | Reel | |||||||
Mfr: SMM-124-01-S-S TTI: SMM-124-01-S-S Samtec Availability: 0In Stock157 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock157 Factory Stock Can Ship 10 Days | Sockets | 24 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.635 MM RAZOR BEAM HERMA. | 0In Stock | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | |||
Mfr: LS2-105-02-L-D-A TTI: LS2-105-02-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM LOCKING HERMAPHRODITIC | 0In Stock | Connectors | 10 Position | 2 mm (0.079 in) | 2 Row | Solder | Vertical | 3.2 A | 475 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LS2 | Tube | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 8 mm, 9 mm, 9.5 mm, 12.5 mm, 13 mm, 15 mm, 17 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
Mfr: SIBF-10-F-S-AB TTI: SIBF-10-F-S-AB Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors CONNECTOR .050 ONEPIECE INTRFC | 0In Stock | Connectors | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 2.5 A | 155 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIBF | Tube | ||||||
Mfr: DW-04-08-T-S-275 TTI: DW-04-08-T-S-275 Samtec Availability: 0In Stock328 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X04POS | 0In Stock328 Factory Stock Can Ship 10 Days | Headers | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.275 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: DW-17-10-L-D-400 TTI: DW-17-10-L-D-400 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X17POS | 0In Stock | Headers | 34 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.4 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Samtec Board to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel |