Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55-7022042R TTI: M55-7022042R Harwin Availability: 0In Stock600 On Order Expected 07-Jan-27 Board to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Male | 0In Stock600 On Order Expected 07-Jan-27 | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.85 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: CLM-110-02-F-D-K TTI: CLM-110-02-F-D-K Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X10POS | 0In Stock | Connectors | 20 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: DW-05-13-T-S-1000 TTI: DW-05-13-T-S-1000 Samtec Availability: 0In Stock269 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X05POS | 0In Stock269 Factory Stock Can Ship 10 Days | Headers | 5 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 1 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | ||||||
Mfr: HW-20-12-T-D-750-SM TTI: HW-20-12-T-D-750-SM Samtec Availability: 0In Stock73 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock73 Factory Stock Can Ship 10 Days | Headers | 40 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 19.05 mm | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM LOCK TERMINAL STRIP | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors MICRO TIGER EYE STRIP 0.8MM | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X10 | 0In Stock | Headers | 12 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.54 in | 4.9 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Tube | ||||
Mfr: TW-13-08-F-D-594-085 TTI: TW-13-08-F-D-594-085 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors FLEX BOARD STACKER | 0In Stock | Headers | 26 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.594 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 140 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In Stock1.000 On Order Expected 01-Feb-27 Board to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED TERMIN | 0In Stock1.000 On Order Expected 01-Feb-27 | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 0In Stock3.250 On Order Expected 11-Mar-27 Board to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED TERMIN | 0In Stock3.250 On Order Expected 11-Mar-27 | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Mfr: DW-10-12-F-D-550 TTI: DW-10-12-F-D-550 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors FLEX STACK HDR W. FIXED TAIL L | 0In Stock | Headers | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.55 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | ||||||
Mfr: SMM-103-01-S-D TTI: SMM-103-01-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 6 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Bulk | |||
Mfr: SMM-108-02-L-D TTI: SMM-108-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 16 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X10 | 0In Stock | Headers | 20 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.19 in | 4.9 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Tube | ||||
Mfr: DWM-06-60-G-S-570 TTI: DWM-06-60-G-S-570 Samtec Availability: 0In Stock209 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors .050 X .100 FLEX STACK | 0In Stock209 Factory Stock Can Ship 10 Days | Headers | 6 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 14.478 mm | 1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | DWM | Bulk | |||||
Samtec Board to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Mfr: TW-05-05-L-D-310-100 TTI: TW-05-05-L-D-310-100 Samtec Availability: 0In Stock271 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER | 0In Stock271 Factory Stock Can Ship 10 Days | Headers | 10 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.31 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Mfr: FW-19-02-G-D-207-140 TTI: FW-19-02-G-D-207-140 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM FLEXB STACKING HEADER | 0In Stock | Connectors | 19 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.149 mm | 4 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FW | Tube | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors FLEX STACK 1.27MM PITCH | 0In Stock | Connectors | 8 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 20.078 mm | 4 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FW | Reel | |||||
Mfr: TW-10-09-L-D-172-090 TTI: TW-10-09-L-D-172-090 Samtec Availability: 0In Stock295 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X10 | 0In Stock295 Factory Stock Can Ship 10 Days | Headers | 20 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.172 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Mfr: DW-10-09-L-D-380 TTI: DW-10-09-L-D-380 Samtec Availability: 0In Stock1.048 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX STACK 1X09POS | 0In Stock1.048 Factory Stock Can Ship 10 Days | Headers | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.38 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM HIGHSPEED HEADER 2X10POS | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 11 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
0In Stock | Headers | 50 Position | 0.6 mm (0.024 in) | 2 Row | Solder | Straight | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Sliver | Reel |