Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0537480708 TTI: 53748-0708 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 70CKT PLUG SMT DR VERTICAL | 0In Stock | Headers | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 53748 | Reel | 0537480708 | ||||
Mfr: 61083-064400LF TTI: 61083-064400LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 7.70MM PLUG 60P 8 Au WITH PEG | 0In Stock | Plugs | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | |||||
Mfr: 5-104069-1 TTI: 5-104069-1 TE Connectivity Board to Board & Mezzanine Connectors 20 POS HDR R/A DUAL ROW | 0In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 0717410002 TTI: 71741-0002 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE B- | 0In Stock | Plugs | 84 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71741 | Reel | 0717410002 | ||||||
Mfr: 61082-062400LF TTI: 61082-062400LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 7.70MM RECEPT 60P 8 Au WITH PEG | 0In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | |||||
Mfr: 2-2314820-0 TTI: 2-2314820-0 TE Connectivity Availability: 0In Stock392 On Order Expected 08-Feb-27 Board to Board & Mezzanine Connectors 20P,2MM,B-B,REC,DRVT 2.7,0.1AU,TB | 0In Stock392 On Order Expected 08-Feb-27 | Receptacles | 20 Position | 2 mm (0.079 in) | 2 Row | Solder | Vertical | 2 A | 125 VAC | - 40 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | AMPMODU 2 mm | Bulk | ||||||
0In Stock | Receptacles | 8 Position | 2 mm (0.079 in) | 1 Row | Solder | Straight | 2 A | - 40 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | AMPMODU 2 mm | Bulk | ||||||||
Samtec Availability: 0In Stock500 On Order Expected 20-Oct-26 Board to Board & Mezzanine Connectors 0.50MM HERMAPHRODITIC CONN | 0In Stock500 On Order Expected 20-Oct-26 | Connectors | 0.5 mm (0.02 in) | 2 Row | Solder | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 40POS | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 13 mm, 15 mm, 17 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Board to Board & Mezzanine Connectors 0.50MM LOW PROF BLADE BEAM | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Mfr: TW-02-07-F-D-470-150 TTI: TW-02-07-F-D-470-150 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X07 | 0In Stock | TW | Bulk | |||||||||||||||||||
Samtec Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACKER | Not Available Online | FW | Reel | |||||||||||||||||||
0In Stock | Connectors | 16 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X08 | 0In Stock | Headers | 16 Position | 2 mm (0.079 in) | 2 Row | Solder | Vertical | 10.9 mm | 4.9 A | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | TW | Tube | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM Q TERMINAL STRIP | 0In Stock | Headers | QTH | Reel | ||||||||||||||||||
0In Stock | Sockets | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 354073 | ||||
Mfr: TW-10-06-F-D-300-125 TTI: TW-10-06-F-D-300-125 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 6POS | 0In Stock | TW | Bulk | |||||||||||||||||||
Samtec Availability: 0In Stock3.000 On Order Expected 13-Nov-26 Board to Board & Mezzanine Connectors SOCKET 2X60P 0.8MM STR SMD | 0In Stock3.000 On Order Expected 13-Nov-26 | Sockets | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
0In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Straight | 24 mm | 1.1 A | - 55 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | SMC 1.27mm | Bulk | 354309 | |||||||
Mfr: 5-104068-1 TTI: 5-104068-1 TE Connectivity Board to Board & Mezzanine Connectors 20 POS HDR VERT DUAL ROW | 0In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 5-147377-6 TTI: 5-147377-6 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 60 SYS50 SMT HDR DR SHD SN | 0In Stock | Headers | 60 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 30 VAC | - 65 C | + 105 C | Gold | Phosphor Bronze | Polyphthalamide (PPA) | AMPMODU System 50 | Reel | |||||||
Mfr: 0533091870 TTI: 53309-1870 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors R/A 18P SMT HDR LEADFREE | 0In Stock | Headers | 18 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 5.65 mm, 6.65 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 53309 | Reel | 0533091870 | ||||
Mfr: 61083-081400LF TTI: 61083-081400LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 4.70MM PLUG 80P 8 Au WITH PEG | 0In Stock | Plugs | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | |||||
Mfr: 61082-082402LF TTI: 61082-082402LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 80P SMT RECPT | 0In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 6-104549-0 TTI: 6-104549-0 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 100 POS SMT HDR VERT DUAL ROW | 0In Stock | Headers | 100 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU System 50 | Tube |