Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | SMC 1.27mm | Bulk | 354095 | |||||||
0In Stock | Headers | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 154766 | |||||
0In Stock | Connectors | 12 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Mfr: AXK6S30647YG TTI: AXK6S30647YG Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors CONN HEADER P5KS 30 POS 0.5mm | 0In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | |||||
Mfr: AXK600347YGJ TTI: AXK600347YG Panasonic Industry Board to Board & Mezzanine Connectors Conn B-B HDR 100 POS 0.5mm | Not Available Online | Headers | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5K | Reel | |||||
Mfr: 17210004102 TTI: 17210004102 HARTING Availability: 0In StockBoard to Board & Mezzanine Connectors FEMALE MODULE L/S | 0In Stock | Accessories | 2 mm (0.079 in) | 1 Row | Har Bus | Tube | 017-21-000-4102 017 21 000 4102 | |||||||||||||||
Mfr: 0550910374 TTI: 55091-0374 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 30 CKT | 0In Stock | Headers | 30 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 12 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 55091 | Reel | 0550910374 | ||||
Mfr: 95278-102A08LF TTI: 95278-102A08LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors BERGSTIK STACKING | 0In Stock | Headers | 8 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: FWJ-16-02-T-S-RA TTI: FWJ-16-02-T-S-RA Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 3.96MM POWER HEADER 1X16POS | 0In Stock | FWJ | Bulk | |||||||||||||||||||
Mfr: 15210162601000 TTI: 15210162601000 HARTING Availability: 0In Stock1 On Order Expected 01-Dec-26 Board to Board & Mezzanine Connectors har-flex straight female 6.25mm, 16pin, PL1 | 0In Stock1 On Order Expected 01-Dec-26 | Price Per Spool | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.25 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015210-16-260-1000 015210 16 260 1000 | |||||
Mfr: 15110122601000 TTI: 15110122601000 HARTING Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 12pin, PL1 | 0In Stock | Price Per Spool | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1.75 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015110-12-260-1000 015110 12 260 1000 | |||||
Mfr: 10132798-031100LF TTI: 10132798-031100LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 2.15mm Height,Dbl Rw 30P,Recept,Connecto | 0In Stock | Receptacles | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | - 40 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | Bergstak 0.5mm | Reel | ||||||
Mfr: DW-07-14-T-D-984 TTI: DW-07-14-T-D-984 Samtec Availability: 0In Stock207 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X07POS | 0In Stock207 Factory Stock Can Ship 10 Days | Headers | 14 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.984 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: 0513381674 TTI: 51338-1674 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.4 B/B REC ASSY J-BEND TAIL EMBSTP | 0In Stock | Receptacles | 16 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm, 2 mm | 300 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 51338 | Reel | |||||
Mfr: QTH-060-06-L-D-A TTI: QTH-060-06-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 22 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QTH | Tray | |||||
Mfr: (Q)12JQ-ST(P) TTI: 12JQ-ST JST Commercial Availability: 0In StockBoard to Board & Mezzanine Connectors PITCH2.5MM,250V AC,DC NO SMT | 0In Stock | Bulk | ||||||||||||||||||||
Mfr: RC422-028-101-3000 TTI: RC422-028-101-3000 Molex / AirBorn Board to Board & Mezzanine Connectors RECT BOTTOM-OF-STACK BOARD MOU | 0In Stock | Connectors | 28 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Bulk | ||||||
Mfr: 91911-31569LF TTI: 91911-31569LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors CONAN SHT HDR 69 POS | 0In Stock | Headers | 69 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 7 mm | 1 A | 500 V | - 55 C | + 130 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | CONAN | Reel | |||||
Mfr: 95278-101A04LF TTI: 95278-101A04LF Amphenol FCI Availability: 0In Stock15.600 On Order Expected 30-Dec-26 Board to Board & Mezzanine Connectors 2X2P UNSHRD HDR 30 microinch gold | 0In Stock15.600 On Order Expected 30-Dec-26 | Headers | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 61082-042402LF TTI: 61082-042402LF Amphenol FCI Board to Board & Mezzanine Connectors 40P RECPT W/POLARIZATION | 0In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 61083-042402LF TTI: 61083-042402LF Amphenol FCI Board to Board & Mezzanine Connectors 40P PLUG W/POLARIZATION | 0In Stock | Plugs | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 89898-304ALF TTI: 89898-304ALF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 2X4P UNSHRD HDR 30 microinch gold | 0In Stock | Receptacles | 8 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 61083-104400LF TTI: 61083-104400LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 100P DR BTB VT PLUG | 0In Stock | Plugs | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | |||||
Mfr: 95615-112TRLF TTI: 95615-112TRLF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors Shrd Hdr,Vert,Polar Latch,SMT,12P, .76um | 0In Stock | Headers | 12 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 2 A | 200 V | - 40 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | Minitek | Reel | ||||||
Not Available Online | Headers | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | - 65 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | AMPMODU HV-100 | Reel |