Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 76342-313LF TTI: 76342-313LF Amphenol FCI Board to Board & Mezzanine Connectors 26P VRT DR RECEPT .76 GOLD | 0In Stock | Receptacles | 26 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 87606-312LF TTI: 87606-312LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 24P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 0In Stock | Receptacles | 24 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 91921-31109LF TTI: 91921-31109LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors CONAN STR SMT RCPT | 0In Stock | Receptacles | 9 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 4.15 mm | 1 A | 500 V | - 55 C | + 130 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | CONAN | Reel | |||||
Mfr: 76342-319LF TTI: 76342-319LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors 38P VRT DR RECEPT .76 GOLD | 0In Stock | Receptacles | 38 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 71439-3164 TTI: 71439-3164 Molex Board to Board & Mezzanine Connectors IEEE 1386 RECPT 64P dual row SMT | 0In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714393164 | ||||||
Mfr: 7000057199 TTI: P50LE-040P1-SML-DA 3M Electronic Solutions Division Availability: 0In Stock221 On Order Expected 02-Feb-27 Board to Board & Mezzanine Connectors PAK 50 CONNECTOR | 0In Stock221 On Order Expected 02-Feb-27 | Plugs | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 11.8 mm | 500 mA | - 55 C | + 85 C | Gold | Phosphor Bronze | Polyphenylene Sulfide (PPS) | P50LE | Tube | 05111174100 80000907214 | |||||
0In Stock | Plugs | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71436 | Reel | 0714361464 | ||||||
Mfr: 0547220304 TTI: 54722-0304 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5mm BTB SMT REC 30P 1.5MM HEIGHT | 0In Stock | Receptacles | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 54722 | Reel | 0547220304 | ||||
Mfr: MA01R030VANBR200 TTI: MA01R030VANBR200 JAE Electronics Availability: 0In StockBoard to Board & Mezzanine Connectors CONN RIGID SIDE STR 30 POS | 0In Stock | MA01 | Bulk | |||||||||||||||||||
Mfr: 2091410002 TTI: 2091410002 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors Mirror Mezz Conn 2.5mm Conn Hgt Mnt 10 Pair 7 Row 292 CKT 0.76um Au Plt w/ Pegs | 0In Stock | 209141 | Reel | 209141-0002 02091410002 | ||||||||||||||||||
Mfr: 10162581-3134111LF TTI: 10162581-3134111LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors Conan Lite receptacle, 11 position | 0In Stock | Receptacles | 11 Position | 1 mm (0.039 in) | Solder | Straight | 1 A | 100 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 8 Gbps | Reel | ||||||
Mfr: MA01R030VADBR500 TTI: MA01R030VADBR500 JAE Electronics Board to Board & Mezzanine Connectors CONN RIGID SIDE STR 30 POS | 0In Stock | 30 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Straight | 8.6 mm | 500 mA | 50 VAC | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MA01 | Bulk | ||||||
Mfr: 05050060812 TTI: 505006-0812 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors SlimStack B/B Plug .40mm 10Ckt | 0In Stock | Receptacles | 8 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 3 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | 505006 | Reel | 5050060812 05050060812 | ||||||
Mfr: 5601514831 TTI: 560151-4831 Molex Availability: 0In Stock144 On Order Expected 12-Nov-26 Board to Board & Mezzanine Connectors 48WAY ASSY 2.8 SIDE OUT Excluded | 0In Stock144 On Order Expected 12-Nov-26 | Connectors | 560151 | Tray | 5601514831 05601514831 | |||||||||||||||||
Mfr: TW-04-01-T-S-165-075 TTI: TW-04-01-T-S-165-075 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 1X04 | 0In Stock | Headers | 4 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Vertical | 0.165 in | 5.2 A | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Mfr: DW-05-10-T-S-630 TTI: DW-05-10-T-S-630 Samtec Availability: 0In Stock306 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X05POS | 0In Stock306 Factory Stock Can Ship 10 Days | Headers | 5 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.63 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: DW-06-13-G-D-800 TTI: DW-06-13-G-D-800 Samtec Availability: 0In Stock476 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X06POS | 0In Stock476 Factory Stock Can Ship 10 Days | Headers | 12 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.8 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: QTH-060-02-L-D-A TTI: QTH-060-02-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 8 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: 0541020804 TTI: 54102-0804 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 80Ckt EmbsTp Pkg | 0In Stock | Receptacles | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 54102 | Reel | |||||
Samtec Board to Board & Mezzanine Connectors 0.50MM BLADE&BEAM HDR 50POS | 0In Stock | Headers | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BTH | Reel | |||||
Mfr: SMM-105-01-S-D TTI: SMM-105-01-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 3 A | 8 Gbps | Gold | Beryllium Copper | 8 Gbps | SMM | Tube | ||||||||||
Mfr: QTE-040-01-L-D-A-K TTI: QTE-040-01-L-D-A-K Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QTE | Tray | |||
Mfr: TW-04-05-L-D-310-100 TTI: TW-04-05-L-D-310-100 Samtec Availability: 0In Stock294 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER | 0In Stock294 Factory Stock Can Ship 10 Days | Headers | 8 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.31 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Mfr: TW-10-08-L-D-610-040 TTI: TW-10-08-L-D-610-040 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X10 | 0In Stock | Headers | 20 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.61 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Mfr: DW-05-15-F-D-279 TTI: DW-05-15-F-D-279 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X05POS | 0In Stock | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.279 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk |