Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In Stock4.675 On Order Expected Board to Board & Mezzanine Connectors 0.635 RAZORBEAM HERMAPHRODITIC | 0In Stock4.675 On Order Expected | Connectors | 60 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Mfr: SIR1-05-L-S TTI: SIR1-05-L-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM ONE-PIECE INTERFACES | 0In Stock | Connectors | 5 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 2.8 A | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIR1 | Tube | ||||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM Q RATE SLIM BODY GROUN | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
Mfr: DW-04-08-T-S-270 TTI: DW-04-08-T-S-270 Samtec Availability: 0In Stock328 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X04POS | 0In Stock328 Factory Stock Can Ship 10 Days | Headers | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.27 in | - 55 C | + 105 C | Tin | Phosphor Bronze | Polyester | DW | Bulk | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors MICRO TIGER EYE HEADER STRIP | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Reel | ||
Samtec Board to Board & Mezzanine Connectors 0.500MM H.SPEED HERMAPHR.STRIP | 0In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 8.5 mm, 9 mm, 10 mm, 12 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Mfr: QTE-020-01-H-D-A TTI: QTE-020-01-H-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QTE | Tray | ||
Mfr: SMM-106-01-S-S TTI: SMM-106-01-S-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 6 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-108-02-S-D-P-TR TTI: SMM-108-02-S-D-P-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 16 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: QTH-060-04-L-D-A TTI: QTH-060-04-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 16 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | ||
Mfr: TW-02-05-T-D-250-100 TTI: TW-02-05-T-D-250-100 Samtec Availability: 0In Stock372 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER | 0In Stock372 Factory Stock Can Ship 10 Days | Headers | 4 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.25 in | 5.2 A | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Mfr: TW-04-05-S-S-308-090 TTI: TW-04-05-S-S-308-090 Samtec Availability: 0In Stock755 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER | 0In Stock755 Factory Stock Can Ship 10 Days | Headers | 4 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Vertical | 0.308 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Mfr: YTE-130-03-F-Q-368 TTI: YTE-130-03-F-Q-368 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX HIGH DENSITY SOCKE | 0In Stock | YTE | Tube | ||||||||||||||||||
Mfr: ZML-110-01-S-D TTI: ZML-110-01-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SHROUDED ELEVATED STACK | 0In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder Pin | Straight | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ZML | Bulk | |||||||
Mfr: TW-05-08-L-D-220-395 TTI: TW-05-08-L-D-220-395 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 1X02 | 0In Stock | Headers | 10 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.22 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Mfr: TW-05-12-L-D-340-550 TTI: TW-05-12-L-D-340-550 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 1X02 | 0In Stock | Headers | 10 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.34 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | ||||
Mfr: DW-01-08-F-D-275 TTI: DW-01-08-F-D-275 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X01POS | 0In Stock | Headers | 2 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.275 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | ||||||
Mfr: DW-03-17-L-S-233 TTI: DW-03-17-L-S-233 Samtec Availability: 0In Stock357 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X03POS | 0In Stock357 Factory Stock Can Ship 10 Days | Headers | 3 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.233 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | ||||||
Mfr: DW-07-15-L-D-315 TTI: DW-07-15-L-D-315 Samtec Availability: 0In Stock445 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 1X07POS | 0In Stock445 Factory Stock Can Ship 10 Days | Headers | 14 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.315 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | ||||||
Mfr: M55-6012042R TTI: M55-6012042R Harwin Availability: 0In StockBoard to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Female Vertical SMT Type | 0In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7101242R TTI: M55-7101242R Harwin Availability: 0In Stock600 On Order Expected 22-Oct-26 Board to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Male R/A SMT Type | 0In Stock600 On Order Expected 22-Oct-26 | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||||
Mfr: M55-7102042R TTI: M55-7102042R Harwin Availability: 0In StockBoard to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Male R/A SMT Type | 0In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||||
Mfr: M55-7105042R TTI: M55-7105042R Harwin Availability: 0In Stock600 On Order Expected 04-Feb-27 Board to Board & Mezzanine Connectors Archer Kontrol 50P 1.27 SMC Male R/A SMT Type | 0In Stock600 On Order Expected 04-Feb-27 | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||||
Mfr: F11-10012042R TTI: F11-10012042R Harwin Availability: 0In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 120 way Signal (18.40mm) | 0In Stock | Connectors | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Bulk | ||||||
Mfr: F30-10210045R TTI: F30-10210045R Harwin Availability: 0In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.635mm pitch Male 80 way Signal (5.25mm) | 0In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Bulk |