Board to Board & Mezzanine Connectors
538.337 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QSH-030-01-L-D-A TTI: QSH-030-01-L-D-A Samtec Availability: 3.648In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT | 3.648In Stock | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QSH | Tray | |||||||||||
3.080In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 254590 | ||||
Mfr: ASP-184329-01 TTI: ASP-184329-01 Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 600In Stock | Sockets | 560 Position | 1.27 mm (0.05 in) | 14 Row | Solder Balls | Straight | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | ASP | Reel | ||||||||||
247In Stock | Tray | 384307 | ||||||||||||||||||||
250In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 4.85 mm | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 234207 | ||||
176In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Thermoplastic (TP) | 1 mm Free Height | Tube | |||||||
Mfr: 71991-305LF TTI: 71991-305LF Amphenol FCI Availability: 3.450In StockBoard to Board & Mezzanine Connectors 10 POS VERT PCB MNT RECPT | 3.450In Stock | Receptacles | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 2 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 6-104074-1 TTI: 6-104074-1 TE Connectivity Availability: 920In StockBoard to Board & Mezzanine Connectors 12 POS HDR R/A SINGLE ROW | 920In Stock | Headers | 12 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 61083-081402LF TTI: 61083-081402LF Amphenol FCI Availability: 6.300In Stock36.000 On Order Expected Board to Board & Mezzanine Connectors 80P PLUG | 6.300In Stock36.000 On Order Expected | Plugs | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 61083-101402LF TTI: 61083-101402LF Amphenol FCI Availability: 650In Stock650 On Order Expected 25-Jan-27 Board to Board & Mezzanine Connectors 100P PLUG W/POLARIZATION | 650In Stock650 On Order Expected 25-Jan-27 | Plugs | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 87606-311LF TTI: 87606-311LF Amphenol FCI Availability: 126In StockBoard to Board & Mezzanine Connectors 22P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 126In Stock | Receptacles | 22 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
7.200In Stock | Headers | 64 Position | 1 mm (0.039 in) | Solder | Vertical | 1 A | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Reel | ||||||||
0In Stock390 On Order Expected 12-Oct-26 | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Press Fit | Vertical | 3.25 mm | 1.6 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Tube | 064002 | ||||
1.504In Stock | Connectors | 110 Position | 2 mm (0.079 in) | 5 Row | Press Fit | Vertical | 2 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 2 Gbps | ERmet Hardmetric 2mm | Tray | 104112 | ||||||
Samtec Availability: 575In Stock575 On Order Expected 25-Jan-27 Board to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 575In Stock575 On Order Expected 25-Jan-27 | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Samtec Availability: 3.750In Stock2.250 On Order Expected 12-Mar-27 Board to Board & Mezzanine Connectors 0.50 MM RAZOR BEAM HERMA. | 3.750In Stock2.250 On Order Expected 12-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Mfr: 5-104549-2 TTI: 5-104549-2 TE Connectivity Availability: 1.755In StockBoard to Board & Mezzanine Connectors 20 POS SMT HDR VERT DUAL ROW | 1.755In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU System 50 | Tube | ||||||
Mfr: 91931-31131LF TTI: 91931-31131LF Amphenol FCI Availability: 4.500In StockBoard to Board & Mezzanine Connectors 31P RECEP ASSY | 4.500In Stock | Receptacles | 31 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 4.15 mm | 1 A | 500 V | - 55 C | + 130 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | CONAN | Reel | |||||
Mfr: 5-104652-4 TTI: 5-104652-4 TE Connectivity Availability: 1.020In StockBoard to Board & Mezzanine Connectors REC 2X20P VRT SMT | 1.020In Stock | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1 A to 4 A | 30 V | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU 50/50 GRID | Tube | ||||||||
5.000In Stock15.000 On Order Expected | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||||
Mfr: 71991-320LF TTI: 71991-320LF Amphenol FCI Availability: 209In Stock3.080 On Order Expected 05-Feb-27 Board to Board & Mezzanine Connectors 40 POS VERT PCB MNT RECPT | 209In Stock3.080 On Order Expected 05-Feb-27 | Receptacles | 40 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 76342-307LF TTI: 76342-307LF Amphenol FCI Availability: 7.656In StockBoard to Board & Mezzanine Connectors 14P VRT DR RECEPT .76 GOLD | 7.656In Stock | Receptacles | 14 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 87606-320LF TTI: 87606-320LF Amphenol FCI Availability: 2.893In StockBoard to Board & Mezzanine Connectors 40P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 2.893In Stock | Receptacles | 40 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
2.600In Stock6.500 On Order Expected 11-May-27 | Receptacles | 64 Position | 1 mm (0.039 in) | Solder | Vertical | 800 mA | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Reel | ||||||||
Mfr: 0714390464 TTI: 71439-0464 Molex Availability: 6.050In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE | 6.050In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Reel | 0714390464 |