Board to Board & Mezzanine Connectors
538.337 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 56G MEZZAWAVE CONNECTORS | 0In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM LOW PROF BLADE BEAM | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGH-SPEED SKT | 0In Stock | Sockets | 150 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm, 15 mm, 16 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Board to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED | 0In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: LS2-130-02-L-D-A TTI: LS2-130-02-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM LOCKING HERMAPHR TERMIN | 0In Stock | Connectors | 60 Position | 2 mm (0.079 in) | 2 Row | Solder | Vertical | 3.2 A | 475 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LS2 | Tube | ||||||
Mfr: QRF8-026-05.0-L-D-A TTI: QRF8-026-05.0-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM Q RATE SLIM BODY | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .8MM HIGH SPEED SOCKET STRIP | 0In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 8 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 150 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Mfr: DW-15-11-L-D-500 TTI: DW-15-11-L-D-500 Samtec Availability: 0In Stock628 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock628 Factory Stock Can Ship 10 Days | Headers | 30 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.5 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | |||||||
0In Stock | Sockets | 26 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Mfr: 15211002601000 TTI: 15211002601000 HARTING Availability: 0In StockBoard to Board & Mezzanine Connectors har-flex straight female 6.25mm, 100pin, PL1 | 0In Stock | Price Per Spool | Connectors | 100 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.25 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015211-00-260-1000 015211 00 260 1000 | |||||
Mfr: 10162583-411151LF TTI: 10162583-411151LF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors Conan Lite R/A header, 51 position | 0In Stock | Headers | 51 Position | 1 mm (0.039 in) | Solder | Right Angle | 1 A | 100 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 8 Gbps | Reel | ||||||
Mfr: QTE-020-05-H-D-A TTI: QTE-020-05-H-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 19 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QTE | Tray | |||||
Mfr: 5054731010 TTI: 505473-1010 Molex Board to Board & Mezzanine Connectors SS Hybrid Pwr Recep 4 Pwr / 6S Contacts | 0In Stock | Receptacles | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.6 mm | 500 mA, 5 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | 505473 | Reel | ||||||
Mfr: CLM-120-02-L-D TTI: CLM-120-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X02POS | 0In Stock | Sockets | 40 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | ||||||
Samtec Board to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED | 0In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||||
0In Stock | Accessories | GPPK | Bulk | |||||||||||||||||||
Mfr: 009159006701911 TTI: 009159006701911 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors DOUBLE ENDED CLOSED SIDES CARD | 0In Stock | 9159-7X0 | Reel | |||||||||||||||||||
Mfr: 09195646824 TTI: 09195646824 HARTING Availability: 0In StockBoard to Board & Mezzanine Connectors SEK MEZZ FE 64P THT 2.9MM PL2 | 0In Stock | Receptacles | 64 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 1 A | - 55 C | + 125 C | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | ||||||||
Mfr: FT5-30-01-L-RA-K-TR TTI: FT5-30-01-L-RA-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM FLOATING CONTACT SOCKET | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Right Angle | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FT5 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM EDGE RATE RUGGED SOCKET | 0In Stock | Sockets | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGH-SPEED SKT | 0In Stock | Sockets | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: 009159010701911 TTI: 009159010701911 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors DOUBLE ENDED CLOSED SIDES CARD | 0In Stock | 9159-7X0 | Reel | |||||||||||||||||||
Mfr: DWM-10-57-L-S-393 TTI: DWM-10-57-L-S-393 Samtec Availability: 0In Stock142 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACKER | 0In Stock142 Factory Stock Can Ship 10 Days | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 9.9822 mm | 1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | DWM | Tube | ||||||
Mfr: 09195506824 TTI: 09195506824 HARTING Availability: 0In StockBoard to Board & Mezzanine Connectors SEK MEZZ FE 50P THT 2.9MM PL2 | 0In Stock | Receptacles | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 1 A | - 55 C | + 125 C | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk |