Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 87606-308LF TTI: 87606-308LF Amphenol FCI Availability: 2.581In StockBoard to Board & Mezzanine Connectors 16P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 2.581In Stock | Receptacles | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Samtec Availability: 2.375In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 2.375In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
680In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 20 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 354307 | ||||
1.300In Stock | MicroStac | Reel | 284257 | |||||||||||||||||||
Mfr: 5-104071-1 TTI: 5-104071-1 TE Connectivity Availability: 1.652In StockBoard to Board & Mezzanine Connectors 10 POS HDR VERT SINGLE ROW | 1.652In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 71991-306LF TTI: 71991-306LF Amphenol FCI Availability: 5.852In StockBoard to Board & Mezzanine Connectors 12 POS 2 ROWS | 5.852In Stock | Receptacles | 12 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 71607-304ALF TTI: 71607-304ALF Amphenol FCI Availability: 3.000In StockBoard to Board & Mezzanine Connectors DUBOX | 3.000In Stock | Receptacles | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Horizontal | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Reel | ||||||
Mfr: 95278-801A04LF TTI: 95278-801A04LF Amphenol FCI Availability: 6.900In StockBoard to Board & Mezzanine Connectors 4P DR VRT UNSHD HDR 10.8MM LENGTH | 6.900In Stock | Headers | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 5-5179010-1 TTI: 5-5179010-1 TE Connectivity Availability: 836In StockBoard to Board & Mezzanine Connectors 40P 13mm RECEPTACLE STACK HEIGHT 13-16mm | 836In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | |||||||
Mfr: 0529910208 TTI: 52991-0208 Molex Availability: 15.000In StockBoard to Board & Mezzanine Connectors 20 Ckt Vert. Recept 0.5mm SMT Dual-Row | 15.000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910208 | ||||
Mfr: DWM-02-53-L-S-280 TTI: DWM-02-53-L-S-280 Samtec Availability: 3.000In Stock294 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors .050 X .100 FLEX STACK | 3.000In Stock294 Factory Stock Can Ship 10 Days | Headers | 2 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 7.11 mm | 1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | DWM | Bulk | ||||||
Mfr: GPPK-01-01 TTI: GPPK-01-01 Samtec Availability: 1.200In StockBoard to Board & Mezzanine Connectors INDEPENDENT GUIDE POST | 1.200In Stock | Accessories | GPPK | Bulk | ||||||||||||||||||
Mfr: QSE-020-01-H-D-A TTI: QSE-020-01-H-D-A Samtec Availability: 96In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 96In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QSE | Tray | |||
Samtec Availability: 4.725In StockBoard to Board & Mezzanine Connectors 0.50MM Q SOCKET STRIP | 4.725In Stock | 7 Position | 2.54 mm (0.1 in) | Solder | QSH | Reel | ||||||||||||||||
Mfr: SMM-112-02-S-D-P-TR TTI: SMM-112-02-S-D-P-TR Samtec Availability: 675In StockBoard to Board & Mezzanine Connectors LOW PROFILE SOCKET STRIP 2MM | 675In Stock | Sockets | 24 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | ||||
Mfr: M55-6002642R TTI: M55-6002642R Harwin Availability: 10.450In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Female Vertical SMT Type | 10.450In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7004042R TTI: M55-7004042R Harwin Board to Board & Mezzanine Connectors Archer Kontrol 40P 1.27 SMC Male | 0In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: 15110262601000 TTI: 15110262601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight male 1.75mm, 26pin, PL1 | 1In Stock | Price Per Spool | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1.75 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015110-26-260-1000 015110 26 260 1000 | |||||
Mfr: QSE-040-01-L-D-A TTI: QSE-040-01-L-D-A Samtec Availability: 576In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 576In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | ||||
Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT | 550In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
2.490In Stock | MicroCon | Reel | 294139 | |||||||||||||||||||
Mfr: 71991-308LF TTI: 71991-308LF Amphenol FCI Availability: 2.755In StockBoard to Board & Mezzanine Connectors 16 POS 2 ROWS | 2.755In Stock | Receptacles | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 76341-304LF TTI: 76341-304LF Amphenol FCI Availability: 2.200In StockBoard to Board & Mezzanine Connectors 4P VRT SR RECEPT .76 GOLD | 2.200In Stock | Receptacles | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 76341-308LF TTI: 76341-308LF Amphenol FCI Availability: 551In StockBoard to Board & Mezzanine Connectors 8P VRT SR RECEPT .76 GOLD | 551In Stock | Receptacles | 8 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 0536271074 TTI: 53627-1074 Molex Availability: 700In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 100 CKT | 700In Stock | Headers | 100 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 10 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | 53627 | Reel | 0536271074 |