Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 61082-102402LF TTI: 61082-102402LF Amphenol FCI Availability: 800In StockBoard to Board & Mezzanine Connectors 100P RECPT W/POLARIZATION | 800In Stock | Receptacles | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7.7 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Samtec Availability: 4.400In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HIGH-SPEED SKT | 4.400In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
1.120In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.25 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244858 | ||||
Mfr: DW-05-13-G-D-800 TTI: DW-05-13-G-D-800 Samtec Availability: 85In Stock264 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM BOARD STACKER 2X05POS | 85In Stock264 Factory Stock Can Ship 10 Days | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.8 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Mfr: M55-7106842R TTI: M55-7106842R Harwin Availability: 600In StockBoard to Board & Mezzanine Connectors Archer Kontrol 68P 1.27 SMC Male R/A SMT Type | 600In Stock | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||||
Mfr: M55-6004042R TTI: M55-6004042R Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors Archer Kontrol 40P 1.27 SMC Female Vertical SMT Type | 550In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7006842R TTI: M55-7006842R Harwin Availability: 500In StockBoard to Board & Mezzanine Connectors Archer Kontrol 68P 1.27 SMC Male | 500In Stock | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: 2034560003 TTI: 203456-0003 Molex Availability: 600In Stock3.750 On Order Expected Board to Board & Mezzanine Connectors Mirror Mezz Conn 5.50mm Conn Hgt Mnt 7 Pair 11 Row 699 CKT 0.76um Au Plt w/o Peg | 600In Stock3.750 On Order Expected | Connectors | 699 Position | 1.3 mm (0.051 in) | 11 Row | Solder | Vertical | 5.5 mm | 1 A | 30 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 203456 | Reel | 2034560003 02034560003 | ||||
Samtec Availability: 800In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 800In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||||
Mfr: 5-104069-3 TTI: 5-104069-3 TE Connectivity Availability: 99In StockBoard to Board & Mezzanine Connectors 80 POS HDR R/A DUAL ROW | 99In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 89883-304LF TTI: 89883-304LF Amphenol FCI Availability: 3.000In Stock2.000 On Order Expected 22-Jan-27 Board to Board & Mezzanine Connectors 8P HRIZ TMT DR RCPT AU W/O LOCATING PEG | 3.000In Stock2.000 On Order Expected 22-Jan-27 | Receptacles | 8 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Horizontal | 2 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tray | ||||||
Samtec Availability: 2.125In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 1X25 | 2.125In Stock | Headers | 50 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.25 in | 4.9 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Reel | |||||
1.680In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 4 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214356 | ||||
Mfr: SMM-136-02-S-D TTI: SMM-136-02-S-D Samtec Availability: 24In Stock8 On Order Expected 16-Jul-27 Board to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 24In Stock8 On Order Expected 16-Jul-27 | Sockets | 72 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | ||||
Mfr: 10132797-055100LF TTI: 10132797-055100LF Amphenol FCI Availability: 3.000In StockBoard to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR | 3.000In Stock | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | Bergstak 0.5mm | Reel | |||||||
Mfr: 5050660622 TTI: 505066-0622 Molex Availability: 48.000In StockBoard to Board & Mezzanine Connectors SlimStack B/B Rcpt .35mm 6Ckt | 48.000In Stock | Receptacles | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | 5050660622 05050660622 | ||||
Samtec Availability: 525In StockBoard to Board & Mezzanine Connectors 2.00MM PRESS FIT HEADER | 525In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Reel | ||||||
Mfr: TW-12-05-L-6-380-090 TTI: TW-12-05-L-6-380-090 Samtec Availability: 290In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 12P | 290In Stock | Headers | 72 Position | 2 mm (0.079 in) | 6 Row | Solder Pin | Vertical | 0.38 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE 20POS | 600In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Samtec Availability: 3.000In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHROD. | 3.000In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
Mfr: TW-10-02-G-D-170-100 TTI: TW-10-02-G-D-170-100 Samtec Availability: 500In Stock201 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 10PO | 500In Stock201 Factory Stock Can Ship 10 Days | Headers | 20 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.17 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Mfr: M55-7021242R TTI: M55-7021242R Harwin Availability: 300In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Male | 300In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.85 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: 5-104074-1 TTI: 5-104074-1 TE Connectivity Availability: 324In StockBoard to Board & Mezzanine Connectors 10 POS HDR R/A SINGLE ROW | 324In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: M55-6003242R TTI: M55-6003242R Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors Archer Kontrol 16+16P FEMALE DIL VERT SMT CONN T&R | 550In Stock | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-6012642R TTI: M55-6012642R Harwin Availability: 800In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Female Vertical SMT Type | 800In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel |