Board to Board & Mezzanine Connectors
538.336 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5-104074-1 TTI: 5-104074-1 TE Connectivity Availability: 324In StockBoard to Board & Mezzanine Connectors 10 POS HDR R/A SINGLE ROW | 324In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: M55-6003242R TTI: M55-6003242R Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors Archer Kontrol 16+16P FEMALE DIL VERT SMT CONN T&R | 550In Stock | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-6012642R TTI: M55-6012642R Harwin Availability: 800In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Female Vertical SMT Type | 800In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-6101242R TTI: M55-6101242R Harwin Availability: 700In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Female R/A SMT Type | 700In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||||
Mfr: M55-7001642R TTI: M55-7001642R Harwin Availability: 5.000In StockBoard to Board & Mezzanine Connectors Archer Kontrol 16P 1.27 SMC Male | 5.000In Stock | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: M55-7011642R TTI: M55-7011642R Harwin Availability: 900In StockBoard to Board & Mezzanine Connectors Archer Kontrol 16P 1.27 SMC Male | 900In Stock | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: QTE-020-04-L-D-A TTI: QTE-020-04-L-D-A Samtec Availability: 440In StockBoard to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.HDR | 440In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 16 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Tray | ||||
Samtec Availability: 1.000In Stock2.000 On Order Expected 08-Apr-27 Board to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 1.000In Stock2.000 On Order Expected 08-Apr-27 | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||||
Samtec Availability: 475In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 475In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
Samtec Availability: 3.500In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER | 3.500In Stock | Headers | 20 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.17 in | 4.9 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Reel | |||||
Mfr: 95278-401A10LF TTI: 95278-401A10LF Amphenol FCI Availability: 1.800In Stock3.000 On Order Expected 11-Dec-26 Board to Board & Mezzanine Connectors 10P DR VRT UNSHD HDR 10.8MM LENGTH | 1.800In Stock3.000 On Order Expected 11-Dec-26 | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Tin | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 76342-312LF TTI: 76342-312LF Amphenol FCI Availability: 19In StockBoard to Board & Mezzanine Connectors 24P VRT DR RECEPT .76 GOLD | 19In Stock | Receptacles | 24 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 7 mm | 2 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | |||||
Mfr: 87606-307LF TTI: 87606-307LF Amphenol FCI Availability: 561In StockBoard to Board & Mezzanine Connectors 14P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 561In Stock | Receptacles | 14 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
Mfr: 87606-309LF TTI: 87606-309LF Amphenol FCI Availability: 2.875In StockBoard to Board & Mezzanine Connectors 18P DR PCB MNT RECPT 2.54 mm x 2.54 mm | 2.875In Stock | Receptacles | 18 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | ||||||
245In Stock | Receptacles | 50 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 1 A | 250 VAC | - 55 C | + 85 C | Gold | Phosphor Bronze | I Hi-Temp | Tray | ||||||||
Mfr: 1-5177986-3 TTI: 1-5177986-3 TE Connectivity Availability: 3.200In StockBoard to Board & Mezzanine Connectors 0.8MM-06H PLG 2X030P | 3.200In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
1.200In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||||
Mfr: 0524653071 TTI: 52465-3071 Molex Availability: 5.000In StockBoard to Board & Mezzanine Connectors 0.8 BtB Hsg Assy SMT SMT 30Ckt EmbsTp Pkg | 5.000In Stock | Receptacles | 30 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 52465 | Reel | 0524653071 | ||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED SOCKET | 375In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: FW-05-04-F-D-280-090 TTI: FW-05-04-F-D-280-090 Samtec Availability: 2.000In StockBoard to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACKER | 2.000In Stock | Connectors | 5 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 11.023 mm | 4 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FW | Bulk | ||||||
Mfr: 15210262601000 TTI: 15210262601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight female 6.25mm, 26pin, PL1 | 1In Stock | Price Per Spool | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.25 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Spool | 015210-26-260-1000 015210 26 260 1000 | |||||
Samtec Availability: 72In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 72In Stock | Headers | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.37 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | |||||||
2.220In Stock | Headers | 16 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | Gold | Copper Alloy | Thermoplastic (TP) | MicroCon | Reel | 454925 | ||||||||||
280In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154721 | ||||
Mfr: ASP-134485-01 TTI: ASP-134485-01 Samtec Availability: 400In StockBoard to Board & Mezzanine Connectors APPLICATION SPECIFIC PRODUCT | 400In Stock | Connectors | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | ASP | Reel |