1 mm Free Height - Board to Board & Mezzanine Connectors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.678In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
1.232In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | |||||||
Mfr: 3-5177986-1 TTI: 3-5177986-1 TE Connectivity Availability: 600In Stock5.400 On Order Expected 22-Feb-27 Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X020P | 600In Stock5.400 On Order Expected 22-Feb-27 | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||
Mfr: 5-5179009-1 TTI: 5-5179009-1 TE Connectivity Availability: 6.556In StockBoard to Board & Mezzanine Connectors 40P 9mm RECEPTACLE STACK HEIGHT 9-12mm | 6.556In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | ||||||
1.368In Stock | Receptacles | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | |||||||
Mfr: 1-5177986-1 TTI: 1-5177986-1 TE Connectivity Availability: 4.000In Stock4.800 On Order Expected 09-Aug-27 Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X020P | 4.000In Stock4.800 On Order Expected 09-Aug-27 | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||
1.800In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
60In Stock3.000 On Order Expected 25-Nov-26 | Plugs | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm, 9 mm, and 13 mm | 500 mA | 100 V | Gold | Brass | Thermoplastic (TP) | 1 mm Free Height | Tube | |||||||
220In Stock2.000 On Order Expected | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
7.200In Stock18.900 On Order Expected | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
176In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Thermoplastic (TP) | 1 mm Free Height | Tube | ||||||
7.200In Stock | Headers | 64 Position | 1 mm (0.039 in) | Solder | Vertical | 1 A | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Reel | |||||||
Mfr: 5-5179180-3 TTI: 5-5179180-3 TE Connectivity Availability: 2.500In StockBoard to Board & Mezzanine Connectors 80P 9mm RECEPTACLE STACK HEIGHT 9-12mm | 2.500In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||
400In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | |||||||
1.008In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
4.550In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
2.600In Stock6.500 On Order Expected 11-May-27 | Receptacles | 64 Position | 1 mm (0.039 in) | Solder | Vertical | 800 mA | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Reel | |||||||
5.000In Stock15.000 On Order Expected | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | |||||||
Mfr: 3-5177986-3 TTI: 3-5177986-3 TE Connectivity Availability: 3.600In StockBoard to Board & Mezzanine Connectors 0.8MM-08H PLG 2X040P 1800 | 3.600In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||
1.856In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
Mfr: 5-5179180-2 TTI: 5-5179180-2 TE Connectivity Availability: 2.500In Stock7.000 On Order Expected Board to Board & Mezzanine Connectors 0.8MM-09H REC 2X030P | 2.500In Stock7.000 On Order Expected | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||
286In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
1.328In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm to 8 mm | 500 mA | 100 V | Gold | Beryllium Copper | Thermoplastic (TP) | 1 mm Free Height | Tube | |||||||
Mfr: 1-5177986-3 TTI: 1-5177986-3 TE Connectivity Availability: 3.200In StockBoard to Board & Mezzanine Connectors 0.8MM-06H PLG 2X030P | 3.200In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||
11.792In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube |