203456 - Board to Board & Mezzanine Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2034560003 TTI: 203456-0003 Molex Availability: 600In Stock3.750 On Order Expected Board to Board & Mezzanine Connectors Mirror Mezz Conn 5.50mm Conn Hgt Mnt 7 Pair 11 Row 699 CKT 0.76um Au Plt w/o Peg | 600In Stock3.750 On Order Expected | Connectors | 699 Position | 1.3 mm (0.051 in) | 11 Row | Solder | Vertical | 5.5 mm | 1 A | 30 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 203456 | Reel | 2034560003 02034560003 |