52991 - Board to Board & Mezzanine Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0529910208 TTI: 52991-0208 Molex Availability: 15.000In StockBoard to Board & Mezzanine Connectors 20 Ckt Vert. Recept 0.5mm SMT Dual-Row | 15.000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910208 | ||||
Mfr: 0529910708 TTI: 52991-0708 Molex Availability: 5.550In StockCut Tape Board to Board & Mezzanine Connectors 70 Ckt Vert. Recept. 0.5mm SMT Dual-Row | 5.550In Stock | Receptacles | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Cut Tape | 52991-0708-C 0529910708 | ||||
Mfr: 0529910408 TTI: 52991-0408 Molex Board to Board & Mezzanine Connectors 40 Ckt Vert. Recept. 0.5mm SMT Dual-Row | 0In Stock | Receptacles | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910408 | ||||
Mfr: 0529910308 TTI: 52991-0308 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row | 0In Stock | Receptacles | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 52991-0308-C 0529910308 | ||||
Mfr: 0529910608 TTI: 52991-0608 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5 BTB STR REC HSG TR REC HSG 529910608 | 0In Stock | Receptacles | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910608 | ||||
Mfr: 0529910808 TTI: 52991-0808 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors .5MM 80P V RECPT 3 & 4MM STACK HGHT | 0In Stock | Receptacles | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 52991-0808-C 0529910808 | ||||
Mfr: 52991-0508 TTI: Not Assigned Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5 BTB STR REC | 0In Stock | Receptacles | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910508 | ||||
Not Available Online | Receptacles | 52991 |