6318491 - Board to Board & Mezzanine Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3-6318491-6 TTI: 3-6318491-6 TE Connectivity Availability: 6.300In Stock24.780 On Order Expected 14-Dec-26 Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 6.300In Stock24.780 On Order Expected 14-Dec-26 | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 8 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 6318491 | Tray |